0
0 articles0,00 $

Current Sense Through Hole Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
89K7723

RoHS

Each
1+4,160 $
25+2,250 $
100+2,060 $
250+1,890 $
500+1,720 $
Plus de tarifs
10mohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
11M0729

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+4,300 $
25+2,320 $
100+2,110 $
250+1,950 $
500+1,770 $
Plus de tarifs
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0734

RoHS

Each
1+2,380 $
25+1,990 $
100+1,830 $
250+1,700 $
500+1,520 $
Plus de tarifs
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5218

RoHS

Each
1+3,160 $
10+1,900 $
25+1,720 $
50+1,560 $
100+1,380 $
Plus de tarifs
0.047ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5217

RoHS

Date/Lot Code

Each
1+3,160 $
10+1,900 $
25+1,720 $
50+1,560 $
100+1,380 $
Plus de tarifs
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5216

RoHS

Each
1+2,420 $
25+2,130 $
100+1,790 $
250+1,630 $
500+1,520 $
Plus de tarifs
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 1%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0741

RoHS

Each
1+4,160 $
25+2,250 $
100+2,060 $
250+1,890 $
500+1,720 $
Plus de tarifs
0.047ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
11M0737

RoHS

Date/Lot Code

Each
1+4,160 $
25+2,340 $
100+2,200 $
250+1,960 $
500+1,710 $
Plus de tarifs
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
52AJ5219

RoHS

Each
1+3,160 $
10+1,900 $
25+1,720 $
50+1,560 $
100+1,380 $
Plus de tarifs
0.051ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
79AJ9122

RoHS

TE CONNECTIVITY - CGS
Each
1+2,300 $
10+2,210 $
25+2,130 $
50+2,050 $
100+1,640 $
Plus de tarifs
5000µohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK