0
0 articles0,00 $

Current Sense Through Hole Resistors :

363 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+12,650 $
25+7,980 $
100+6,570 $
250+5,860 $
500+5,720 $
Plus de tarifs
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+3,980 $
25+2,130 $
100+1,800 $
250+1,650 $
500+1,480 $
Plus de tarifs
10mohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+8,390 $
10+6,570 $
25+6,160 $
50+5,790 $
100+5,680 $
Plus de tarifs
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
79R7344

RoHS

Each
1+11,530 $
10+8,150 $
25+7,230 $
50+6,280 $
100+5,960 $
Plus de tarifs
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
94T7453

RoHS

Date/Lot Code

Each
1+18,420 $
25+13,850 $
100+11,960 $
250+10,550 $
500+10,440 $
Plus de tarifs
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+21,410 $
25+13,260 $
100+11,260 $
250+11,030 $
500+10,810 $
Plus de tarifs
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
10.16mm
-15°C
105°C
-
94T7448

RoHS

Date/Lot Code

Each
1+13,150 $
25+10,550 $
100+9,510 $
250+9,260 $
500+9,020 $
Plus de tarifs
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
06X6739

RoHS

Each
1+10,980 $
10+7,740 $
25+6,870 $
50+5,950 $
100+5,790 $
Plus de tarifs
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
21R7484

RoHS

Date/Lot Code

Each
1+0,470 $
10+0,304 $
25+0,231 $
50+0,220 $
100+0,207 $
Plus de tarifs
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+0,933 $
10+0,630 $
25+0,501 $
50+0,477 $
100+0,453 $
Plus de tarifs
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
21R7488

RoHS

Date/Lot Code

Each
1+0,538 $
10+0,322 $
25+0,273 $
50+0,224 $
100+0,183 $
Plus de tarifs
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+0,366 $
10+0,234 $
25+0,178 $
50+0,169 $
100+0,159 $
Plus de tarifs
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-55°C
155°C
-
67M0308

RoHS

Date/Lot Code

Each
1+13,060 $
25+10,470 $
100+9,440 $
250+9,170 $
500+8,950 $
Plus de tarifs
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
55X2101

RoHS

Each
1+37,090 $
5+35,430 $
10+33,820 $
25+31,040 $
100+28,640 $
Plus de tarifs
0.01ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
64K7926

RoHS

Date/Lot Code

Each
1+8,420 $
10+4,760 $
25+4,470 $
50+4,170 $
100+3,680 $
Plus de tarifs
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-55°C
275°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+31,280 $
5+29,020 $
10+26,750 $
25+25,720 $
100+24,620 $
Plus de tarifs
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+2,640 $
25+2,160 $
100+1,990 $
250+1,830 $
500+1,620 $
Plus de tarifs
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,817 $
25+0,662 $
50+0,578 $
100+0,494 $
Plus de tarifs
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
9mm
-55°C
155°C
-
41AK2405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+12,430 $
25+7,530 $
50+6,860 $
100+6,300 $
250+5,690 $
Plus de tarifs
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
9.4mm
-15°C
105°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,469 $
10+0,302 $
25+0,227 $
50+0,214 $
100+0,202 $
Plus de tarifs
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
-
26M1903

RoHS

Date/Lot Code

Each
1+2,310 $
25+1,900 $
100+1,750 $
250+1,600 $
500+1,420 $
Plus de tarifs
0.01ohm
OAR Series
-
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
-
1.65mm
22.4mm
-40°C
125°C
-
41AK2405RL

RoHS

Each (Supplied on Cut Tape)
Mise en bobine
1+12,430 $
25+7,530 $
50+6,860 $
100+6,300 $
250+5,690 $
Plus de tarifs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
25H9848

RoHS

Date/Lot Code

Each
1+7,740 $
25+7,380 $
100+6,390 $
250+5,910 $
500+5,250 $
Plus de tarifs
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+18,220 $
25+11,330 $
100+9,570 $
250+8,690 $
500+7,970 $
Plus de tarifs
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
06X6746

RoHS

Each
1+11,870 $
10+8,410 $
25+7,550 $
50+6,830 $
100+6,300 $
Plus de tarifs
5mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 sur 363 articles
sur 15 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK