KNC Series Current Sense Through Hole Resistors :
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,780 $ 10+ 2,910 $ 25+ 2,540 $ 50+ 2,340 $ 100+ 2,120 $ Plus de tarifs | 0.027ohm | KNC Series | 6W | Ceramic | Axial Leaded | ± 3% | 25mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 4,100 $ 10+ 2,490 $ 25+ 2,170 $ 50+ 1,990 $ 100+ 1,810 $ Plus de tarifs | 7000µohm | KNC Series | 10W | Ceramic | Axial Leaded | ± 3% | 38mm | 9mm | 9mm | -55°C | 250°C | ||||||
Each | 1+ 2,420 $ 10+ 2,010 $ 25+ 1,860 $ 50+ 1,720 $ 100+ 1,550 $ Plus de tarifs | 0.068ohm | KNC Series | 8W | Ceramic | Axial Leaded | ± 3% | 38mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 3,160 $ 10+ 1,910 $ 25+ 1,730 $ 50+ 1,560 $ 100+ 1,390 $ Plus de tarifs | 0.033ohm | KNC Series | 5W | Ceramic | Axial Leaded | ± 3% | 18mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 1,460 $ | 0.033ohm | KNC Series | 5W | Ceramic | Axial Leaded | ± 1% | 18mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 3,160 $ 10+ 1,910 $ 25+ 1,730 $ 50+ 1,560 $ 100+ 1,390 $ Plus de tarifs | 0.047ohm | KNC Series | 5W | Ceramic | Axial Leaded | ± 3% | 18mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 3,160 $ 10+ 1,910 $ 25+ 1,730 $ 50+ 1,560 $ 100+ 1,390 $ Plus de tarifs | 0.051ohm | KNC Series | 5W | Ceramic | Axial Leaded | ± 3% | 18mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 2,420 $ 10+ 2,010 $ 25+ 1,860 $ 50+ 1,720 $ 100+ 1,550 $ Plus de tarifs | 0.047ohm | KNC Series | 8W | Ceramic | Axial Leaded | ± 3% | 38mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||
Each | 1+ 1,410 $ | 0.022ohm | KNC Series | 6W | Ceramic | Axial Leaded | ± 3% | 25mm | 6.4mm | 6.4mm | -55°C | 250°C | ||||||