2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Current Sense Through Hole Resistors
                                                                                                  Imprimer la page

                                                                                                  LVF7-1R00-FBW

                                                                                                  Current Sense Resistor, 1 ohm, LVF Series, 7 W, Ceramic, Axial Leaded, ± 1%

                                                                                                  RCD (RESISTORS COILS DELAYLINES)
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RCD (RESISTORS COILS DELAYLINES) LVF7-1R00-FBW
                                                                                                  FabricantRCD (RESISTORS COILS DELAYLINES)
                                                                                                  Réf. FabricantLVF7-1R00-FBW
                                                                                                  Code Commande71P5569
                                                                                                  Gamme de produitLVF Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                  Informations produit

                                                                                                  RCD (RESISTORS COILS DELAYLINES)
                                                                                                  FabricantRCD (RESISTORS COILS DELAYLINES)
                                                                                                  Réf. FabricantLVF7-1R00-FBW
                                                                                                  Code Commande71P5569
                                                                                                  Gamme de produitLVF Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Resistance1ohm
                                                                                                  Product RangeLVF Series
                                                                                                  Power Rating7W
                                                                                                  Resistor TechnologyCeramic
                                                                                                  Resistor Case / PackageAxial Leaded
                                                                                                  Resistance Tolerance± 1%
                                                                                                  Temperature Coefficient± 50ppm/°C
                                                                                                  Product Length36mm
                                                                                                  Product Width9.7mm
                                                                                                  Product Height8.9mm
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  • High Power Resistor

                                                                                                  Spécifications techniques

                                                                                                  Resistance

                                                                                                  1ohm

                                                                                                  Power Rating

                                                                                                  7W

                                                                                                  Resistor Case / Package

                                                                                                  Axial Leaded

                                                                                                  Temperature Coefficient

                                                                                                  ± 50ppm/°C

                                                                                                  Product Width

                                                                                                  9.7mm

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Product Range

                                                                                                  LVF Series

                                                                                                  Resistor Technology

                                                                                                  Ceramic

                                                                                                  Resistance Tolerance

                                                                                                  ± 1%

                                                                                                  Product Length

                                                                                                  36mm

                                                                                                  Product Height

                                                                                                  8.9mm

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)