0
0 articles0,00 $

Current Sense Through Hole Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6704

RoHS

Date/Lot Code

Each
1+8,760 $
10+6,150 $
25+5,440 $
50+4,900 $
100+4,530 $
Plus de tarifs
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
23T3367

RoHS

Each
300+5,100 $
500+4,600 $
1000+4,350 $
2500+4,260 $
0.02ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
23T3371

RoHS

Each
300+5,100 $
500+4,800 $
1000+4,530 $
2500+4,440 $
200mohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
53W9840
Each
300+4,600 $
500+4,080 $
1000+3,850 $
2500+3,780 $
4ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
55R1098

RoHS

Date/Lot Code

Each
300+4,200 $
600+3,570 $
1200+3,374 $
2700+3,304 $
500mohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
76T0641
Each
300+3,590 $
500+3,490 $
1000+3,380 $
2500+3,280 $
5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
28X8305

RoHS

Each
300+5,100 $
500+4,800 $
1000+4,530 $
2500+4,440 $
200mohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
23T3380
Each
300+3,490 $
500+3,280 $
1000+3,080 $
2500+3,020 $
100ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
33AH9212
Each
300+3,790 $
500+3,550 $
1000+3,350 $
2500+3,280 $
8ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
81Y1626

RoHS

Each
300+3,790 $
500+3,550 $
1000+3,350 $
2500+3,280 $
25ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK