0
0 articles0,00 $

Fixed Network Resistors :

4 729 produit(s) trouvé(s)
Trouvez une vaste gamme de Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Fixed Network Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bourns, TT Electronics / Welwyn, Panasonic, Yageo & Multicomp Pro.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
04B6267
Each
1+4,980 $
10+3,440 $
25+2,700 $
50+2,600 $
100+2,490 $
Plus de tarifs
1kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
98K8124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
10+0,046 $
25+0,035 $
50+0,034 $
100+0,031 $
Plus de tarifs
68ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
52K5182

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,142 $
25+0,046 $
50+0,043 $
100+0,041 $
250+0,035 $
Plus de tarifs
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
62J2952

RoHS

Date/Lot Code

Each
1+0,576 $
10+0,376 $
25+0,287 $
50+0,259 $
100+0,230 $
Plus de tarifs
4.7kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
62J2946

RoHS

Each
1+0,581 $
10+0,381 $
25+0,292 $
50+0,266 $
100+0,239 $
Plus de tarifs
2.2kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
98K2405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,040 $
10+4,200 $
25+3,720 $
50+3,440 $
100+3,160 $
Plus de tarifs
100ohm
-
Isolated
8Resistors
SOIC
-
Gull Wing
50V
± 5%
100mW
± 100ppm/°C
Network
VSOR Series
Thin Film
Surface Mount Device
1.27mm
100mW
9.91mm
3.86mm
1.43mm
-55°C
125°C
-
32K8433

RoHS

Each
1+4,170 $
10+2,940 $
25+2,030 $
50+1,980 $
100+1,880 $
Plus de tarifs
10kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
62J2865

RoHS

Each
1+0,480 $
10+0,317 $
25+0,244 $
50+0,221 $
100+0,199 $
Plus de tarifs
10kohm
-
Isolated
4Resistors
SIP
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
62J2906

RoHS

Date/Lot Code

Each
1+0,537 $
10+0,349 $
25+0,267 $
50+0,244 $
100+0,219 $
Plus de tarifs
10kohm
-
Bussed
8Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
62J2820

RoHS

Each
1+0,460 $
10+0,294 $
25+0,223 $
50+0,199 $
100+0,176 $
Plus de tarifs
10kohm
-
Bussed
5Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
32K8497

RoHS

Each
1+4,370 $
10+3,010 $
25+2,420 $
50+2,330 $
100+2,230 $
Plus de tarifs
4.7kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
61J4662

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,155 $
25+0,041 $
50+0,039 $
100+0,038 $
250+0,031 $
Plus de tarifs
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
53W5031

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,220 $
10+0,843 $
100+0,593 $
500+0,483 $
5000+0,423 $
10kohm
-
Bussed
8Resistors
2512 [6432 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/K
Network
EXB-A Series
Thick Film
Surface Mount Device
1.27mm
-
6.4mm
3.1mm
0.55mm
-55°C
125°C
-
32K8430

RoHS

Each
1+4,420 $
10+3,050 $
25+2,420 $
50+2,410 $
100+2,380 $
Plus de tarifs
100ohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
65T8998

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,281 $
10+0,180 $
100+0,120 $
1000+0,082 $
5000+0,067 $
Plus de tarifs
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
62J2939

RoHS

Each
1+0,581 $
10+0,381 $
25+0,292 $
50+0,266 $
100+0,239 $
Plus de tarifs
1kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
62J2828

RoHS

Date/Lot Code

Each
1+0,377 $
10+0,246 $
25+0,188 $
50+0,170 $
100+0,152 $
Plus de tarifs
4.7kohm
-
Bussed
5Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
62J2940

RoHS

Date/Lot Code

Each
1+0,581 $
10+0,381 $
25+0,292 $
50+0,266 $
100+0,239 $
Plus de tarifs
10kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
39K2605

RoHS

Date/Lot Code

Each
1+0,404 $
10+0,259 $
25+0,198 $
50+0,180 $
100+0,160 $
Plus de tarifs
10kohm
-
Bussed
4Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
82AH9461

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,387 $
25+0,188 $
50+0,178 $
100+0,169 $
250+0,146 $
Plus de tarifs
10kohm
-
Isolated
4Resistors
2012 [5030 Metric]
-
Convex
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
32K8923

RoHS

Date/Lot Code

Each
1+5,150 $
10+4,060 $
25+3,510 $
50+3,260 $
100+2,990 $
Plus de tarifs
10kohm
-
Bussed
7Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
65T9093

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,166 $
10+0,095 $
100+0,062 $
1000+0,045 $
5000+0,035 $
220ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
96M0890

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
25+0,056 $
50+0,042 $
100+0,027 $
250+0,023 $
Plus de tarifs
1kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62mW
+/-250ppm/°C
Array
CAY16 Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
32K8460

RoHS

Date/Lot Code

Each
1+4,380 $
10+3,010 $
25+2,420 $
50+2,330 $
100+2,230 $
Plus de tarifs
220ohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
63W2005

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,344 $
10+0,221 $
100+0,189 $
1000+0,176 $
33ohm
-
Isolated
8Resistors
1506 [3816 Metric]
-
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
1-25 sur 4729 articles
sur 190 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK