2Resistors Fixed Network Resistors:

152 produit(s) trouvé(s)
Trouvez une vaste gamme de 2Resistors Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Bourns, Multicomp Pro, Yageo & NIC Components.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
15R0235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,760 $
10+
2,620 $
25+
2,390 $
50+
2,170 $
100+
1,990 $
Plus de tarifs
10kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
75V
± 0.25%
125mW
± 25ppm/K
Thin Film
ACAS AT Series
Thin Film
Surface Mount Device
-
200mW
1.5mm
1.6mm
0.45mm
-55°C
155°C
AEC-Q200
41AH2025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,045 $
250+
0,033 $
500+
0,030 $
1000+
0,028 $
5000+
0,025 $
39ohm
Isolated
2Resistors
0302 [0806 Metric]
Flat
12.5V
± 5%
31.25mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
-
41AH2023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,052 $
250+
0,039 $
500+
0,035 $
1000+
0,032 $
5000+
0,029 $
56ohm
Isolated
2Resistors
0302 [0806 Metric]
Flat
12.5V
± 1%
31.25mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
-
67AC8731

RoHS

Date/Lot Code

Each
1+
0,266 $
10+
0,185 $
25+
0,156 $
50+
0,153 $
100+
0,151 $
Plus de tarifs
100kohm
Isolated
2Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
-
67AC8733

RoHS

Date/Lot Code

Each
1+
0,294 $
10+
0,221 $
25+
0,178 $
50+
0,171 $
100+
0,164 $
Plus de tarifs
4.7kohm
Isolated
2Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
-
38AC3154

RoHS

Date/Lot Code

Each
1+
0,335 $
10+
0,239 $
25+
0,202 $
50+
0,199 $
100+
0,195 $
Plus de tarifs
2.2kohm
Isolated
2Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
-
52W4858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
25000+
0,039 $
22ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-34V Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
42AK4906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,017 $
250+
0,013 $
500+
0,012 $
1000+
0,012 $
5000+
0,010 $
15ohm
Isolated
2Resistors
0402 [1005 Metric]
Convex
25V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.82mm
62.5mW
1.2mm
1mm
0.35mm
-55°C
155°C
-
13AM6303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,072 $
100+
0,049 $
10kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-24V Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
68R0322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,027 $
100+
0,023 $
250+
0,018 $
500+
0,017 $
Plus de tarifs
56ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.67mm
62.5mW
1mm
1mm
0.3mm
-55°C
125°C
-
62J2795

RoHS

Each
1+
0,320 $
10+
0,239 $
25+
0,182 $
50+
0,173 $
100+
0,163 $
Plus de tarifs
1kohm
Isolated
2Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
-
36AJ6833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,201 $
25+
0,163 $
100+
0,141 $
250+
0,096 $
500+
0,074 $
Plus de tarifs
100kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,187 $
25+
0,100 $
100+
0,056 $
250+
0,043 $
47ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,230 $
25+
0,131 $
100+
0,070 $
250+
0,055 $
500+
0,048 $
10kohm
Isolated
2Resistors
0404 [1010 Metric]
Concave
25V
± 5%
63mW
300ppm/°C
Array
CAT10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
1mm
1mm
0.3mm
-55°C
125°C
AEC-Q200
36AJ6848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,173 $
25+
0,117 $
100+
0,066 $
250+
0,050 $
500+
0,042 $
2kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,157 $
25+
0,073 $
100+
0,063 $
250+
0,053 $
1kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,244 $
25+
0,131 $
100+
0,070 $
250+
0,055 $
500+
0,048 $
22ohm
Isolated
2Resistors
0404 [1010 Metric]
Concave
25V
± 5%
63mW
300ppm/°C
Array
CAT10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
1mm
1mm
0.3mm
-55°C
125°C
AEC-Q200
36AJ6839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,157 $
25+
0,073 $
100+
0,063 $
100kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,157 $
25+
0,088 $
100+
0,066 $
250+
0,050 $
500+
0,042 $
470ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,173 $
25+
0,117 $
100+
0,066 $
250+
0,050 $
500+
0,042 $
100kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
25+
0,049 $
100+
0,043 $
10kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,173 $
25+
0,110 $
100+
0,070 $
250+
0,055 $
100kohm
Isolated
2Resistors
0404 [1010 Metric]
Concave
25V
± 5%
63mW
300ppm/°C
Array
CAT10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
1mm
1mm
0.3mm
-55°C
125°C
AEC-Q200
36AJ6849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,157 $
25+
0,075 $
100+
0,050 $
250+
0,042 $
20kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,230 $
25+
0,131 $
100+
0,070 $
250+
0,055 $
500+
0,048 $
47ohm
Isolated
2Resistors
0404 [1010 Metric]
Concave
25V
± 5%
63mW
300ppm/°C
Array
CAT10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
1mm
1mm
0.3mm
-55°C
125°C
AEC-Q200
36AJ6774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,244 $
25+
0,131 $
100+
0,070 $
250+
0,055 $
500+
0,048 $
100kohm
Isolated
2Resistors
0404 [1010 Metric]
Concave
25V
± 5%
63mW
300ppm/°C
Array
CAT10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
1mm
1mm
0.3mm
-55°C
125°C
AEC-Q200
1-25 sur 152 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK