Fixed Network Resistors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Length
=14.99mm
1
(9)
(1)
(45)
(11)
(35)
(89)
(520)
(1955)
Resistance
(1)
(1)
(1)
(2)
(2)
Network Circuit Type
(5)
(2)
No. of Resistors
(2)
(5)
Resistor Case / Package
(6)
Resistor Terminals
(7)
Voltage Rating
(4)
(3)
Resistance Tolerance
(7)
Power Rating per Resistor
(5)
(2)
Temperature Coefficient
(1)
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Network Circuit Type | No. of Resistors | Resistor Case / Package | Resistor Terminals | Voltage Rating | Resistance Tolerance | Power Rating per Resistor | Temperature Coefficient | Resistor Type | Product Range | Resistor Technology | Resistor Mounting | Terminal Pitch | Power Rating | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2000+1,410 $ 4000+1,400 $ 6000+1,350 $ 10000+1,310 $ 20000+1,280 $ Plus de tarifs | 3.9kohm | Isolated | 3Resistors | - | PC Pin | 100VDC | ± 2% | 300mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | - | 14.99mm | 2.49mm | 4.95mm | -55°C | 125°C | ||||||
Each | 2000+0,986 $ 4000+0,966 $ 6000+0,947 $ 10000+0,927 $ 20000+0,909 $ Plus de tarifs | 10kohm | Bussed | 5Resistors | SIP | PC Pin | 100VDC | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 750mW | 14.99mm | 2.49mm | 4.95mm | -55°C | 125°C | ||||||
Each | 1+0,458 $ | 510ohm | Bussed | 5Resistors | SIP | PC Pin | 100VDC | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 750mW | 14.99mm | 2.49mm | 4.95mm | -55°C | 125°C | ||||||
Each | 2000+3,360 $ 4000+3,340 $ 6000+3,270 $ 10000+3,200 $ 20000+3,140 $ Plus de tarifs | 10kohm | Isolated | 3Resistors | SIP | PC Pin | 100VDC | ± 2% | 300mW | +/-250ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 300mW | 14.99mm | 2.49mm | 4.95mm | -55°C | 125°C | ||||||
04F2705 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 4.7kohm | Bussed | 5Resistors | SIP | PC Pin | 100VDC | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 750mW | 14.99mm | 2.49mm | 4.95mm | -55°C | 125°C | |||||
Each | 2000+1,030 $ 4000+0,997 $ 6000+0,988 $ 10000+0,980 $ 20000+0,960 $ Plus de tarifs | 4.7kohm | Bussed | 5Resistors | SIP | PC Pin | 100VDC | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 750mW | 14.99mm | 2.49mm | 4.95mm | -55°C | 125°C | ||||||
Each | 1+9,330 $ 25+4,850 $ 100+4,420 $ 250+3,980 $ 500+3,930 $ Plus de tarifs | 2.2kohm | Bussed | 5Resistors | SIP | PC Pin | 100VDC | ± 2% | 200mW | ± 100ppm/°C | Network | MSP Series | Thick Film | Through Hole | 2.54mm | 750mW | 14.99mm | 2.29mm | 4.95mm | -55°C | 125°C | ||||||