0
0 articles0,00 $

Fixed Network Resistors :

95 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
62J2820

RoHS

Date/Lot Code

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
10kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2828

RoHS

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
4.7kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2829

RoHS

Date/Lot Code

Each
1+0,432 $
10+0,284 $
25+0,217 $
50+0,190 $
100+0,163 $
Plus de tarifs
47kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2623

RoHS

Each
1+0,378 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
4.7kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2838

RoHS

Date/Lot Code

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
4.7kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2617

RoHS

Each
1+0,378 $
10+0,247 $
25+0,189 $
50+0,172 $
100+0,154 $
Plus de tarifs
220ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2630

RoHS

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
100kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2826

RoHS

Date/Lot Code

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
3.3kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2819

RoHS

Date/Lot Code

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
1kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2618

RoHS

Date/Lot Code

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
2.2kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2834

RoHS

Date/Lot Code

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
100kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2827

RoHS

Each
1+0,463 $
10+0,307 $
25+0,234 $
50+0,211 $
100+0,189 $
Plus de tarifs
470ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2824

RoHS

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
2.2kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2833

RoHS

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,175 $
100+0,141 $
Plus de tarifs
10kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
06X9250

RoHS

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
330ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
200mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
51AC9850

RoHS

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
10kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2821

RoHS

Date/Lot Code

Each
1+0,379 $
10+0,248 $
25+0,189 $
50+0,171 $
100+0,153 $
Plus de tarifs
100kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
13AN8118

RoHS

Each
1+0,612 $
10+0,436 $
25+0,322 $
50+0,252 $
100+0,179 $
Plus de tarifs
470ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2619

RoHS

Date/Lot Code

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
22kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2633

RoHS

Each
1+0,469 $
10+0,319 $
25+0,267 $
50+0,214 $
100+0,182 $
Plus de tarifs
4.7kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2613

RoHS

Each
1+0,469 $
10+0,319 $
25+0,267 $
50+0,214 $
100+0,182 $
Plus de tarifs
10kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2625

RoHS

Each
1+0,465 $
10+0,297 $
25+0,225 $
50+0,204 $
100+0,182 $
Plus de tarifs
470ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2622

RoHS

Each
1+0,469 $
10+0,319 $
25+0,267 $
50+0,214 $
100+0,182 $
Plus de tarifs
470ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2616

RoHS

Each
1+0,479 $
10+0,308 $
25+0,235 $
50+0,213 $
100+0,190 $
Plus de tarifs
1.5kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2615

RoHS

Date/Lot Code

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
1kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK