0
0 articles0,00 $

Fixed Network Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
62J2841

RoHS

Date/Lot Code

Each
1+0,501 $
10+0,352 $
25+0,268 $
50+0,244 $
100+0,219 $
Plus de tarifs
10kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
67AC8738

RoHS

Each
1+0,490 $
10+0,355 $
25+0,271 $
50+0,250 $
100+0,227 $
Plus de tarifs
100kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
38AC3158

RoHS

Each
1+0,490 $
10+0,355 $
25+0,271 $
50+0,239 $
100+0,204 $
Plus de tarifs
4.7kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
67AC8740

RoHS

Each
1+0,547 $
10+0,355 $
25+0,271 $
50+0,258 $
100+0,244 $
Plus de tarifs
47kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
67AC8739

RoHS

Each
1+0,547 $
10+0,355 $
25+0,271 $
50+0,243 $
100+0,214 $
Plus de tarifs
3.3kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
32K9776

RoHS

Each
2000+0,118 $
2500+0,115 $
68ohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
87R0441

RoHS

Each
10000+0,186 $
27kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.05W
17.73mm
2.49mm
6.35mm
-55°C
125°C
87R0442

RoHS

Each
2000+0,118 $
2500+0,115 $
180ohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
87R0443

RoHS

Each
2000+0,118 $
2500+0,115 $
56ohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
32K9749

RoHS

Date/Lot Code

Each
2000+0,155 $
2500+0,152 $
1kohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK