0
0 articles0,00 $

Fixed Network Resistors :

126 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
62J2865

RoHS

Each
1000+0,153 $
2000+0,146 $
3000+0,140 $
5000+0,133 $
10000+0,125 $
Plus de tarifs
10kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2864

RoHS

Each
1000+0,160 $
2000+0,152 $
3000+0,143 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
1kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2863

RoHS

Each
1000+0,160 $
2000+0,152 $
3000+0,143 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
100ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
32K9929

RoHS

Each
1000+0,153 $
2000+0,146 $
3000+0,140 $
5000+0,133 $
10000+0,125 $
Plus de tarifs
1kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2874

RoHS

Each
1000+0,153 $
2000+0,147 $
3000+0,140 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
20kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2882

RoHS

Each
1000+0,153 $
2000+0,147 $
3000+0,140 $
5000+0,135 $
10000+0,125 $
Plus de tarifs
3.3kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2850

RoHS

Date/Lot Code

Each
1000+0,153 $
2000+0,147 $
3000+0,140 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
10kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2866

RoHS

Each
1000+0,153 $
2000+0,150 $
3000+0,147 $
5000+0,143 $
10000+0,140 $
Plus de tarifs
100ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2648

RoHS

Each
1+0,498 $
10+0,329 $
25+0,252 $
50+0,230 $
100+0,206 $
Plus de tarifs
10kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 1ohm
300mW
± 250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2876

RoHS

Each
1000+0,153 $
2000+0,146 $
3000+0,139 $
5000+0,132 $
10000+0,125 $
Plus de tarifs
2.2kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2856

RoHS

Each
1000+0,133 $
2000+0,129 $
3000+0,126 $
5000+0,122 $
10000+0,110 $
Plus de tarifs
2.2kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2643

RoHS

Each
1+0,511 $
10+0,333 $
25+0,253 $
50+0,223 $
100+0,190 $
Plus de tarifs
47ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
42Y1962

RoHS

Each
1+0,610 $
10+0,400 $
25+0,307 $
50+0,279 $
100+0,249 $
Plus de tarifs
15kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
32K9867

RoHS

Each
1+0,480 $
2000+0,161 $
3000+0,147 $
5000+0,133 $
10000+0,125 $
Plus de tarifs
100ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2886

RoHS

Each
1000+0,153 $
2000+0,147 $
3000+0,140 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
470ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
32K9895

RoHS

Each
1000+0,153 $
2000+0,146 $
3000+0,140 $
5000+0,133 $
10000+0,131 $
Plus de tarifs
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2881

RoHS

Each
1000+0,156 $
2000+0,149 $
3000+0,142 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2869

RoHS

Each
1000+0,153 $
2000+0,146 $
3000+0,140 $
5000+0,133 $
10000+0,125 $
Plus de tarifs
150ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
62J2877

RoHS

Date/Lot Code

Each
1000+0,161 $
2000+0,153 $
3000+0,143 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
22kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2642

RoHS

Each
1+0,550 $
10+0,399 $
25+0,304 $
50+0,258 $
100+0,211 $
Plus de tarifs
220kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2639

RoHS

Each
1+0,484 $
10+0,321 $
25+0,246 $
50+0,224 $
100+0,202 $
Plus de tarifs
220kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2655

RoHS

Each
1+0,596 $
10+0,393 $
25+0,301 $
50+0,263 $
100+0,224 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2640

RoHS

Date/Lot Code

Each
1+0,392 $
10+0,312 $
25+0,251 $
50+0,218 $
100+0,186 $
Plus de tarifs
2.2kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
39K2666

RoHS

Each
1+0,484 $
10+0,321 $
25+0,246 $
50+0,224 $
100+0,202 $
Plus de tarifs
47ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 1ohm
300mW
± 250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
42Y1960

RoHS

Each
1+0,411 $
10+0,272 $
25+0,210 $
50+0,192 $
100+0,172 $
Plus de tarifs
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
1-25 sur 126 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK