4600M Series Fixed Network Resistors:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,150 $ 10+ 0,758 $ 25+ 0,588 $ 50+ 0,537 $ 100+ 0,486 $ Plus de tarifs | 10kohm | Bussed | 8Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 1.35W | 22.81mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,206 $ | 120ohm | Bussed | 4Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 750mW | 12.65mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,206 $ | 4.7kohm | Bussed | 4Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 750mW | 12.65mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,331 $ | 10kohm | Bussed | 9Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 1.5W | 25.35mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,192 $ | 330kohm | Bussed | 5Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 900mW | 15.19mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 1000+ 0,263 $ | 10kohm | Bussed | 4Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 750mW | 12.65mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,173 $ | 270kohm | Bussed | 3Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 600mW | 10.11mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,285 $ | 47kohm | Bussed | 9Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 1.5W | 25.35mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,285 $ | 10kohm | Isolated | 5Resistors | SIP | PC Pin | 100V | ± 2% | 400mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,173 $ | 270kohm | Bussed | 3Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 600mW | 10.11mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||
Each | 2500+ 0,312 $ | 4.7kohm | Bussed | 8Resistors | SIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4600M Series | Thick Film | Through Hole | 2.54mm | 1.35W | 22.81mm | 2.49mm | 6.35mm | -55°C | 125°C | ||||||