0
0 articles0,00 $

Fixed Network Resistors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
04F5861
Each
1+6,750 $
10+5,120 $
25+4,840 $
50+4,610 $
100+4,400 $
Plus de tarifs
10kohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
04F2256
Each
1+10,910 $
10+7,420 $
25+6,780 $
50+6,230 $
100+5,920 $
Plus de tarifs
220ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
04F5858
Each
250+6,160 $
500+5,910 $
750+5,640 $
1250+5,390 $
2500+5,140 $
Plus de tarifs
1kohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
13F9604
Each
2000+1,790 $
4000+1,750 $
6000+1,720 $
10000+1,680 $
20000+1,650 $
Plus de tarifs
-
Dual Terminator
28Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
7.87mm
4.57mm
-55°C
125°C
32K8604

RoHS

Each
2000+1,740 $
4000+1,710 $
6000+1,670 $
10000+1,640 $
20000+1,600 $
Plus de tarifs
-
Dual Terminator
28Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
7.87mm
4.57mm
-55°C
125°C
04F5847
Each
250+7,040 $
500+6,900 $
750+6,760 $
1250+6,620 $
2500+6,480 $
Plus de tarifs
10kohm
Bussed
15Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
125mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
32K8425

RoHS

Each
2000+2,180 $
4000+2,140 $
6000+2,100 $
10000+2,060 $
20000+2,020 $
Plus de tarifs
-
Dual Terminator
24Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
7.87mm
4.57mm
-55°C
125°C
32K8606

RoHS

Each
2000+1,950 $
4000+1,900 $
6000+1,860 $
10000+1,830 $
20000+1,790 $
Plus de tarifs
-
Dual Terminator
28Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
7.87mm
4.57mm
-55°C
125°C
04F5844
Each
250+6,400 $
500+5,600 $
750+4,630 $
1250+4,160 $
2500+4,100 $
Plus de tarifs
1kohm
Bussed
15Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
125mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
23AC6970

RoHS

Each
1+23,370 $
25+13,940 $
100+7,730 $
250+7,350 $
500+6,970 $
Plus de tarifs
470ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
-
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
1.92W
17.78mm
7.87mm
3.05mm
-55°C
125°C
29AC8249
Each
1+13,570 $
10+9,480 $
25+8,710 $
50+8,080 $
100+7,710 $
Plus de tarifs
220ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
15AC3542

RoHS

Each
1+13,820 $
25+7,780 $
100+6,330 $
250+6,200 $
500+6,080 $
Plus de tarifs
10kohm
Isolated
8Resistors
DIP
PC Pin
± 2%
-
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
29AC8250
Each
1+3,950 $
25+3,290 $
100+3,050 $
250+2,810 $
500+2,760 $
Plus de tarifs
470ohm
Isolated
8Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK