12ohm Fixed Network Resistors:

6 produit(s) trouvé(s)
Trouvez une vaste gamme de 12ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
44X3208

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,050 $
12ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
44X3138

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,166 $
12ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3350

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,178 $
12ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3279

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,135 $
12ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
49AH7487

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,065 $
12ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
49AH7479

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,089 $
12ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK