68ohm Fixed Network Resistors:

38 produit(s) trouvé(s)
Trouvez une vaste gamme de 68ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Multicomp Pro, Yageo & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
98K8124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,046 $
25+
0,035 $
50+
0,034 $
100+
0,031 $
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
87AH6393

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,013 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
39K2502

RoHS

Date/Lot Code

Each
1+
4,340 $
10+
3,010 $
25+
2,410 $
50+
2,310 $
100+
2,210 $
Plus de tarifs
68ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
63W1986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,142 $
100+
0,096 $
1000+
0,067 $
5000+
0,046 $
10000+
0,043 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
98K8196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,162 $
25+
0,119 $
50+
0,094 $
100+
0,066 $
250+
0,055 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
63W2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,056 $
100+
0,048 $
1000+
0,042 $
5000+
0,039 $
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
93AH0227

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,019 $
250+
0,015 $
500+
0,013 $
1000+
0,012 $
5000+
0,012 $
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
93AH0292

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,023 $
250+
0,018 $
500+
0,016 $
1000+
0,015 $
5000+
0,013 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
34AK1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAT16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
52W4211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,057 $
10000+
0,056 $
68ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
41R4432

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
10+
0,052 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
32K9725

RoHS

Date/Lot Code

Each
1+
0,445 $
10+
0,310 $
25+
0,265 $
50+
0,216 $
100+
0,187 $
Plus de tarifs
68ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
36AJ6961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,244 $
25+
0,213 $
50+
0,189 $
100+
0,116 $
250+
0,095 $
Plus de tarifs
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
39K2672

RoHS

Each
1+
0,501 $
10+
0,328 $
25+
0,253 $
50+
0,231 $
100+
0,208 $
Plus de tarifs
68ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
33K0274

RoHS

Each
500+
0,230 $
68ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9048

RoHS

Each
1000+
2,450 $
2500+
2,350 $
68ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
32K8370

RoHS

Each
1000+
1,890 $
2500+
1,890 $
68ohm
Isolated
7Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
-
65K3940

RoHS

Each
1000+
2,630 $
68ohm
-
8Resistors
-
-
50V
-
100mW
-
-
-
-
-
-
1W
-
-
-
-55°C
125°C
-
65T9109

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,050 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
32K9776

RoHS

Each
1000+
0,124 $
2500+
0,112 $
68ohm
Bussed
6Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
880mW
17.73mm
2.49mm
5.08mm
-55°C
125°C
-
33K0341

RoHS

Each
1000+
0,219 $
68ohm
Isolated
5Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
44X3186

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,166 $
68ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3398

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,178 $
68ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3256

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,050 $
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
44X3327

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,135 $
68ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK