8.2ohm Fixed Network Resistors:
6 produit(s) trouvé(s)Trouvez une vaste gamme de 8.2ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Panasonic & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,166 $ | 8.2ohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | 25V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-U2H Series | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,135 $ | 8.2ohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-U34 Series | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,178 $ | 8.2ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-U38 Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+ 0,050 $ | 8.2ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-U28 Series | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,115 $ | 8.2ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 400ppm/°C | - | GBCN Series | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,231 $ | 8.2ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 400ppm/°C | - | GBCN Series | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||