0
0 articles0,00 $

Fixed Network Resistors :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9461

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,387 $
25+0,188 $
50+0,178 $
100+0,169 $
250+0,146 $
Plus de tarifs
10kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
49AK8042

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,387 $
25+0,182 $
50+0,173 $
100+0,162 $
250+0,139 $
Plus de tarifs
10kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
-
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
69AK5297

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,387 $
25+0,188 $
50+0,178 $
100+0,169 $
250+0,146 $
Plus de tarifs
4.7kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
49AK8041

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,387 $
25+0,182 $
50+0,173 $
100+0,162 $
250+0,139 $
Plus de tarifs
1kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
-
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK4209

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,385 $
25+0,187 $
50+0,177 $
100+0,167 $
250+0,145 $
Plus de tarifs
100ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
59AK7045

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,385 $
25+0,187 $
50+0,177 $
100+0,167 $
250+0,145 $
Plus de tarifs
4.7kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
82AH9460

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,451 $
25+0,412 $
50+0,285 $
100+0,238 $
250+0,202 $
Plus de tarifs
1kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
69AK5295

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,248 $
25+0,188 $
50+0,178 $
100+0,169 $
250+0,146 $
Plus de tarifs
2.2kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
69AK5296

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,248 $
25+0,188 $
50+0,178 $
100+0,169 $
250+0,146 $
Plus de tarifs
220ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
69AK5294

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,451 $
25+0,412 $
50+0,285 $
100+0,238 $
250+0,202 $
Plus de tarifs
100ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
69AK5298

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,435 $
25+0,334 $
50+0,269 $
100+0,202 $
250+0,167 $
Plus de tarifs
470ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK8602

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,108 $
1.2kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK8604

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,108 $
150ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK4211

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,108 $
6.8kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK5075

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,108 $
47kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK8603

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,108 $
100ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK8601

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,123 $
1kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 1%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
58AK4210

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,108 $
330ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
59AK7043

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,162 $
10kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex, Flat
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
125mW
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
69AK1394

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,099 $
8000+0,095 $
16000+0,092 $
24000+0,088 $
40000+0,082 $
1kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
200V
± 5%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK