0
0 articles0,00 $

Fixed Network Resistors :

2 214 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
98K8124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
10+0,046 $
25+0,035 $
50+0,034 $
100+0,031 $
Plus de tarifs
68ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
52K5182

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,142 $
25+0,046 $
50+0,043 $
100+0,041 $
250+0,035 $
Plus de tarifs
10kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
53W5031

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,220 $
10+0,843 $
100+0,593 $
500+0,483 $
5000+0,423 $
10kohm
Bussed
8Resistors
2512 [6432 Metric]
Convex
50V
± 5%
63mW
± 200ppm/K
Network
EXB-A Series
Thick Film
Surface Mount Device
1.27mm
-
6.4mm
3.1mm
0.55mm
-55°C
125°C
-
82AH9461

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,387 $
25+0,188 $
50+0,178 $
100+0,169 $
250+0,146 $
Plus de tarifs
10kohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
200V
± 5%
125mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
65T9093

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,166 $
10+0,095 $
100+0,062 $
1000+0,045 $
5000+0,035 $
220ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
96M0890

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,144 $
25+0,056 $
50+0,042 $
100+0,027 $
250+0,023 $
Plus de tarifs
1kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
+/-250ppm/°C
Array
CAY16 Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
63W2005

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,344 $
10+0,221 $
100+0,189 $
1000+0,176 $
33ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
65T9040

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,344 $
10+0,221 $
100+0,189 $
1000+0,176 $
22ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
52W4858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
25000+0,042 $
22ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-34V Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9097

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,166 $
10+0,095 $
100+0,062 $
1000+0,043 $
33ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9068

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,167 $
10+0,069 $
100+0,055 $
1000+0,049 $
33ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
65T9074

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,141 $
10+0,062 $
100+0,046 $
1000+0,041 $
4.7kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6945

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,353 $
25+0,174 $
50+0,128 $
100+0,082 $
250+0,074 $
47kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9087

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,166 $
10+0,087 $
100+0,059 $
1000+0,042 $
10kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9086

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,153 $
10+0,081 $
100+0,055 $
1000+0,039 $
1kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9092

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,166 $
10+0,095 $
100+0,062 $
22ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
65T9098

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
10+0,080 $
100+0,052 $
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
36AJ6884

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,173 $
25+0,077 $
50+0,074 $
100+0,069 $
250+0,059 $
1kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
36AJ6898

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,242 $
25+0,212 $
50+0,188 $
100+0,114 $
250+0,094 $
Plus de tarifs
18kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
36AJ6918

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,242 $
25+0,212 $
50+0,188 $
100+0,114 $
250+0,094 $
Plus de tarifs
2.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
49AH7383

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,287 $
25+0,253 $
50+0,224 $
100+0,138 $
250+0,113 $
Plus de tarifs
10kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
65T9104

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,153 $
10+0,088 $
100+0,057 $
1000+0,042 $
4.7kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
52W4211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,069 $
68ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
36AJ6933

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,242 $
25+0,212 $
50+0,188 $
100+0,114 $
250+0,094 $
Plus de tarifs
3.3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
63W1998

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,291 $
10+0,188 $
100+0,160 $
1000+0,149 $
1kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
1-25 sur 2214 articles
sur 89 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK