248 Résultats trouvés pour "allpromo"
Trouvez une vaste gamme de Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Fixed Network Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bourns, Panasonic, TT Electronics / Welwyn, Yageo & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,387 $ 10+ 0,291 $ 25+ 0,244 $ 50+ 0,224 $ 100+ 0,203 $ Plus de tarifs | 1Mohm | Isolated | 4Resistors | SIP | PC Pin | 100V | ± 2% | 300mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,177 $ 100+ 0,120 $ 1000+ 0,085 $ 5000+ 0,069 $ 10000+ 0,059 $ | 100kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-V8V Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 125°C | - | ||||||
33K0256 | Each | 1+ 0,527 $ 10+ 0,394 $ 25+ 0,356 $ 50+ 0,320 $ 100+ 0,281 $ Plus de tarifs | 330kohm | Bussed | 9Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,214 $ 10+ 0,134 $ 100+ 0,091 $ 1000+ 0,062 $ | 10kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | 50V | ± 5% | 31mW | ± 200ppm/°C | Array | EXB-N8V Series | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,156 $ 10+ 0,064 $ 100+ 0,049 $ 1000+ 0,045 $ | 51ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-28V Series | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ 25+ 0,043 $ 50+ 0,041 $ 100+ 0,035 $ 250+ 0,032 $ Plus de tarifs | 22ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 5% | 62mW | +/-250ppm/°C | Resistor Array | CAT16 Series | Thick Film | Surface Mount Device | - | 62.5mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ 25+ 0,038 $ 50+ 0,037 $ 100+ 0,034 $ 250+ 0,027 $ Plus de tarifs | 22ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 62mW | +/-250ppm/°C | Array | CAY16 Series | - | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,173 $ 25+ 0,087 $ 50+ 0,081 $ 100+ 0,075 $ | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | 200ppm/°C | Array | CAY16A-LF Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,313 $ 10+ 0,210 $ 100+ 0,185 $ | 33ohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | 25V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-2HV Series | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,313 $ 10+ 0,210 $ | 22ohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | 25V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-2HV Series | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 5,840 $ 10+ 4,620 $ 25+ 4,260 $ 50+ 3,910 $ 100+ 3,490 $ Plus de tarifs | 10kohm | Bussed | 8Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.13W | 22.45mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,166 $ 10+ 0,087 $ 100+ 0,059 $ 1000+ 0,042 $ | 33ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-38V Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 25000+ 0,039 $ | 22ohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | EXB-34V Series | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,216 $ 25+ 0,103 $ 50+ 0,099 $ 100+ 0,094 $ | 1Mohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 1% | 63mW | 200ppm/°C | Array | CAT16A-LF Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.55mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,228 $ 25+ 0,199 $ 50+ 0,177 $ 100+ 0,107 $ 250+ 0,088 $ Plus de tarifs | 1Mohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 5% | 63mW | 200ppm/°C | Array | CAT16A-LF Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.55mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ 25+ 0,045 $ 50+ 0,042 $ 100+ 0,039 $ 250+ 0,034 $ Plus de tarifs | 220ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | - | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ 25+ 0,045 $ 50+ 0,042 $ 100+ 0,039 $ 250+ 0,034 $ Plus de tarifs | 330kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | - | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,244 $ 25+ 0,114 $ 50+ 0,109 $ 100+ 0,102 $ 250+ 0,088 $ Plus de tarifs | 100kohm | Isolated | 8Resistors | 1606 [4016 Metric] | Convex | - | ± 5% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 4mm | 1.6mm | 0.45mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 1% | 63mW | ± 200ppm/°C | General Purpose | CAT16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ | 68ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | General Purpose | CAT16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,145 $ | 22ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | General Purpose | CAY16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,645 $ 25+ 0,312 $ 50+ 0,295 $ 100+ 0,278 $ 250+ 0,241 $ Plus de tarifs | 10kohm | Isolated | 10Resistors | 2512 [6432 Metric] | Convex | - | ± 5% | 62.5mW | ± 200ppm/°C | Network | YC Series | Thick Film | Surface Mount Device | 1.27mm | 62.5mW | 6.4mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,287 $ 25+ 0,135 $ 100+ 0,117 $ 250+ 0,103 $ 500+ 0,094 $ Plus de tarifs | 49ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | - | ± 1% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ | 47kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 1% | 63mW | ± 200ppm/°C | General Purpose | CAT16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,144 $ 25+ 0,059 $ 50+ 0,056 $ 100+ 0,052 $ 250+ 0,046 $ Plus de tarifs | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | - | ± 1% | 62.5mW | ± 200ppm/°C | Array | YC Series | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||