Fixed Network Resistors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Temperature Coefficient
=± 25ppm/°C
1
(8)
(70)
(120)
(52)
(20)
(2)
(950)
(27)
Resistance
(3)
(1)
(2)
(2)
Network Circuit Type
(8)
No. of Resistors
(2)
(6)
Resistor Case / Package
(5)
(3)
Resistor Terminals
(7)
(1)
Voltage Rating
(8)
Resistance Tolerance
(8)
Power Rating per Resistor
(8)
Resistor Type
(8)
Emballage
(1)
(7)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Network Circuit Type | No. of Resistors | Resistor Case / Package | Resistor Terminals | Voltage Rating | Resistance Tolerance | Power Rating per Resistor | Temperature Coefficient | Resistor Type | Product Range | Resistor Technology | Resistor Mounting | Terminal Pitch | Power Rating | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+7,520 $ 10+5,080 $ 25+4,050 $ 50+3,880 $ 100+3,700 $ Plus de tarifs | 10kohm | Isolated | 4Resistors | DIP | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | ORN Series | Thin Film | Surface Mount Device | 1.27mm | 100mW | 4.93mm | 3.99mm | 1.73mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,660 $ 10+5,910 $ 25+4,700 $ 50+4,490 $ 100+4,300 $ | 1kohm | Isolated | 8Resistors | SOIC | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | NOMC Series | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,320 $ 10+5,120 $ 25+4,050 $ 50+3,880 $ 100+3,720 $ | 1kohm | Isolated | 4Resistors | SOIC | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | ORN Series | Thin Film | Surface Mount Device | 1.27mm | 400mW | 4.9mm | 3.9mm | 1.55mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,320 $ 10+6,360 $ 25+5,080 $ 50+4,860 $ 100+4,650 $ Plus de tarifs | 100kohm | Isolated | 8Resistors | SOIC | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | NOMC Series | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,790 $ 10+4,420 $ 25+3,730 $ 50+3,530 $ 100+3,350 $ Plus de tarifs | 10kohm | Isolated | 8Resistors | DIP | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | NOMC Series | Thin Film | Through Hole | 1.27mm | 100mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | - | ||||||
Each | 1+9,530 $ 10+9,040 $ 25+7,830 $ 50+7,270 $ 100+6,410 $ Plus de tarifs | 100kohm | Isolated | 8Resistors | DIP | PC Pin | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | TDPT Series | Thin Film | Through Hole | 2.54mm | 800mW | 19.18mm | 6.35mm | 4.83mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,470 $ 10+8,980 $ 25+8,440 $ 50+7,720 $ 100+6,630 $ Plus de tarifs | 5kohm | Isolated | 8Resistors | DIP | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | NOMCA Series | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,780 $ 10+10,290 $ 25+9,790 $ 50+9,320 $ 100+8,770 $ Plus de tarifs | 1kohm | Isolated | 8Resistors | DIP | Gull Wing | 100V | ± 0.1% | 100mW | ± 25ppm/°C | Network | NOMCA Series | Thin Film | Surface Mount Device | 1.27mm | 500mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | AEC-Q200 | ||||||