2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Fixed Precision Resistor Networks
                                                                                                  Imprimer la page

                                                                                                  T914-10K-010-05

                                                                                                  Resistor Network, 10 kohm, T914 Series, 10 kohm, 4 Elements, Isolated, SIP

                                                                                                  CADDOCK
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  CADDOCK T914-10K-010-05
                                                                                                  FabricantCADDOCK
                                                                                                  Réf. FabricantT914-10K-010-05
                                                                                                  Code Commande96H0867
                                                                                                  Gamme de produitT914 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                                                                                                  Informations produit

                                                                                                  CADDOCK
                                                                                                  FabricantCADDOCK
                                                                                                  Réf. FabricantT914-10K-010-05
                                                                                                  Code Commande96H0867
                                                                                                  Gamme de produitT914 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Resistance10kohm
                                                                                                  Resistance R110kohm
                                                                                                  Product RangeT914 Series
                                                                                                  Resistance R210kohm
                                                                                                  No. of Elements4Elements
                                                                                                  No. of Resistors4Resistors
                                                                                                  Network Circuit TypeIsolated
                                                                                                  Resistor Case / PackageSIP
                                                                                                  Resistor TerminalsPC Pin
                                                                                                  No. of Pins8Pins
                                                                                                  Resistance Tolerance± 0.1%
                                                                                                  Power Rating per Resistor100mW
                                                                                                  Absolute Resistance Tolerance± 0.25%
                                                                                                  Temperature Coefficient± 25ppm/°C
                                                                                                  Absolute TCR± 25ppm/°C
                                                                                                  Resistor TechnologyThick Film
                                                                                                  Resistor MountingThrough Hole
                                                                                                  Power Rating400mW
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Spécifications techniques

                                                                                                  Resistance

                                                                                                  10kohm

                                                                                                  Product Range

                                                                                                  T914 Series

                                                                                                  No. of Elements

                                                                                                  4Elements

                                                                                                  Network Circuit Type

                                                                                                  Isolated

                                                                                                  Resistor Terminals

                                                                                                  PC Pin

                                                                                                  Resistance Tolerance

                                                                                                  ± 0.1%

                                                                                                  Absolute Resistance Tolerance

                                                                                                  ± 0.25%

                                                                                                  Absolute TCR

                                                                                                  ± 25ppm/°C

                                                                                                  Resistor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Resistance R1

                                                                                                  10kohm

                                                                                                  Resistance R2

                                                                                                  10kohm

                                                                                                  No. of Resistors

                                                                                                  4Resistors

                                                                                                  Resistor Case / Package

                                                                                                  SIP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Power Rating per Resistor

                                                                                                  100mW

                                                                                                  Temperature Coefficient

                                                                                                  ± 25ppm/°C

                                                                                                  Resistor Technology

                                                                                                  Thick Film

                                                                                                  Power Rating

                                                                                                  400mW

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)
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
                                                                                                  Corporate Responsibility