0
0 articles0,00 $

Panel / Chassis Mount Resistors :

719 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
82K6180

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+5,090 $
10+4,560 $
25+4,260 $
50+3,950 $
100+3,560 $
Plus de tarifs
150ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
200°C
-
46R5097

RoHS

TT ELECTRONICS / WELWYN
Each
1+100,400 $
5+98,220 $
10+96,050 $
25+93,870 $
50+91,690 $
Plus de tarifs
4.7ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
26M3045

RoHS

Date/Lot Code

Each
1+12,280 $
10+11,780 $
25+10,330 $
50+9,650 $
100+8,710 $
Plus de tarifs
6.8ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
26M3040

RoHS

Date/Lot Code

Each
1+12,280 $
10+11,780 $
25+10,330 $
50+9,650 $
100+8,710 $
Plus de tarifs
22ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
81AH8595

RoHS

Date/Lot Code

Each
1+90,340 $
5+81,250 $
10+72,160 $
25+65,790 $
50+64,400 $
Plus de tarifs
68ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8587

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+58,150 $
50+56,660 $
Plus de tarifs
150ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8585

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+62,420 $
50+56,450 $
Plus de tarifs
10ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8592

RoHS

Date/Lot Code

Each
1+86,130 $
5+75,790 $
10+65,450 $
25+61,280 $
50+57,200 $
Plus de tarifs
4.7ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8594

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+58,150 $
50+56,660 $
Plus de tarifs
470ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8588

RoHS

Date/Lot Code

Each
1+86,870 $
5+75,660 $
10+64,440 $
25+59,090 $
50+56,450 $
Plus de tarifs
22ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8590

RoHS

Date/Lot Code

Each
1+72,210 $
5+62,290 $
10+59,260 $
25+57,680 $
50+54,390 $
Plus de tarifs
33ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8593

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+57,810 $
50+56,270 $
Plus de tarifs
47ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8589

RoHS

Date/Lot Code

Each
1+64,440 $
5+62,870 $
10+61,280 $
25+59,700 $
50+55,720 $
Plus de tarifs
220ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8586

RoHS

Date/Lot Code

Each
1+70,230 $
5+68,750 $
10+67,130 $
25+65,580 $
50+62,400 $
100ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
24M9135

RoHS

TT ELECTRONICS / WELWYN
Each
1+56,230 $
22ohm
WDBR Series
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
46R5065

RoHS

TT ELECTRONICS / WELWYN
Each
1+45,780 $
10+33,160 $
25+29,690 $
50+27,150 $
100+26,660 $
12ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
24M9138

RoHS

TT ELECTRONICS / WELWYN
Each
1+57,190 $
12ohm
WDBR Series
2kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
61mm
40.6mm
0.9mm
-55°C
200°C
-
24M9136

RoHS

TT ELECTRONICS / WELWYN
Each
1+48,360 $
47ohm
WDBR Series
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
46R5059

RoHS

TT ELECTRONICS / WELWYN
Each
1+27,210 $
10+25,960 $
25+24,330 $
50+21,670 $
100+20,400 $
Plus de tarifs
1.5kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
46R5060

RoHS

TT ELECTRONICS / WELWYN
Each
1+18,030 $
10+17,210 $
25+16,130 $
50+14,380 $
100+13,530 $
Plus de tarifs
1ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
46R5071

RoHS

TT ELECTRONICS / WELWYN
Each
1+27,210 $
10+25,960 $
25+24,330 $
50+21,670 $
100+20,400 $
Plus de tarifs
2.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
46R5067

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+20,380 $
10+19,450 $
25+18,230 $
50+16,240 $
100+15,290 $
Plus de tarifs
15ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
98K2918

RoHS

TT ELECTRONICS / WELWYN
Each
1+17,700 $
10+11,490 $
25+10,890 $
50+10,180 $
100+8,510 $
Plus de tarifs
220ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
94X2599

Date/Lot Code

Each
1+41,110 $
5+39,260 $
10+37,490 $
25+34,410 $
50+31,720 $
Plus de tarifs
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
46R5062

RoHS

TT ELECTRONICS / WELWYN
Each
1+27,210 $
10+25,960 $
25+24,330 $
50+21,670 $
100+20,400 $
Plus de tarifs
10ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1-25 sur 719 articles
sur 29 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK