0
0 articles0,00 $

Panel / Chassis Mount Resistors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
81AH8562

RoHS

Date/Lot Code

Each
1+133,700 $
5+128,980 $
10+117,840 $
25+115,490 $
50+113,120 $
Plus de tarifs
100ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8567

RoHS

Date/Lot Code

Each
1+87,070 $
5+82,660 $
10+78,220 $
25+76,650 $
50+75,100 $
Plus de tarifs
330ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8561

RoHS

Date/Lot Code

Each
1+75,680 $
5+71,270 $
10+66,840 $
25+65,510 $
50+64,160 $
Plus de tarifs
10ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8565

RoHS

Date/Lot Code

Each
1+139,430 $
5+121,830 $
10+104,220 $
25+94,720 $
50+93,410 $
Plus de tarifs
220ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8569

RoHS

Date/Lot Code

Each
1+75,680 $
5+71,270 $
10+66,840 $
25+65,510 $
50+64,160 $
Plus de tarifs
470ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8560

RoHS

Date/Lot Code

Each
1+121,950 $
5+117,050 $
10+105,500 $
25+103,390 $
50+101,290 $
Plus de tarifs
1kohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8571

RoHS

Date/Lot Code

Each
1+75,680 $
5+71,270 $
10+66,840 $
25+65,510 $
50+64,160 $
Plus de tarifs
680ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8563

RoHS

Date/Lot Code

Each
1+87,040 $
5+81,960 $
10+76,850 $
25+75,310 $
50+73,770 $
Plus de tarifs
150ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8566

RoHS

Date/Lot Code

Each
20+139,300 $
40+128,130 $
60+126,570 $
100+125,050 $
200+122,540 $
Plus de tarifs
33ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8570

RoHS

Each
20+122,610 $
40+111,440 $
60+109,890 $
100+108,360 $
200+106,190 $
Plus de tarifs
68ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8564

RoHS

Each
20+122,610 $
40+111,440 $
60+109,890 $
100+108,360 $
200+106,190 $
Plus de tarifs
22ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
81AH8568

RoHS

Each
20+111,440 $
40+110,670 $
60+109,890 $
100+108,360 $
200+106,190 $
Plus de tarifs
47ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
265°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK