0
0 articles0,00 $

Panel / Chassis Mount Resistors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
31AJ8877

RoHS

Date/Lot Code

Each
1+112,300 $
5+109,610 $
10+106,580 $
25+103,710 $
50+97,800 $
Plus de tarifs
82ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8869

RoHS

Date/Lot Code

Each
1+140,240 $
5+126,090 $
10+111,970 $
25+103,710 $
50+97,800 $
Plus de tarifs
10ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8871

RoHS

Each
1+168,570 $
5+142,160 $
10+115,740 $
25+115,030 $
50+114,300 $
Plus de tarifs
22ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8873

RoHS

Date/Lot Code

Each
1+112,300 $
5+109,610 $
10+106,580 $
25+103,710 $
50+97,800 $
Plus de tarifs
33ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8872

RoHS

Date/Lot Code

Each
1+112,300 $
5+109,610 $
10+106,580 $
220ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8875

RoHS

Date/Lot Code

Each
1+112,300 $
5+109,610 $
10+106,580 $
25+103,710 $
50+97,800 $
Plus de tarifs
6.8ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8870

RoHS

Date/Lot Code

Each
1+112,300 $
5+109,610 $
10+106,580 $
100ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
31AJ8874

RoHS

Date/Lot Code

Each
1+126,290 $
5+123,660 $
10+120,730 $
25+117,950 $
50+112,200 $
Plus de tarifs
47ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
55AJ2540

RoHS

CGS - TE CONNECTIVITY
Each
1+121,730 $
5+119,200 $
10+116,360 $
25+113,690 $
50+108,160 $
Plus de tarifs
68ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
320°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK