0
0 articles0,00 $

150W Panel / Chassis Mount Resistors :

239 produit(s) trouvé(s)
Trouvez une vaste gamme de 150W Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Arcol, Multicomp Pro, Ohmite & TE Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
01P0350

RoHS

TE CONNECTIVITY - CGS
Each
1+41,190 $
5+37,060 $
10+32,920 $
25+29,890 $
100+26,600 $
Plus de tarifs
33ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
01P0345

RoHS

TE CONNECTIVITY
Each
1+36,640 $
5+33,290 $
10+29,930 $
25+27,040 $
100+23,710 $
Plus de tarifs
150ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
16R5425

RoHS

Date/Lot Code

Each
1+32,940 $
5+29,570 $
10+26,170 $
25+25,700 $
100+22,530 $
Plus de tarifs
6.8ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
95X3247

RoHS

Date/Lot Code

Each
1+38,060 $
5+35,070 $
10+32,070 $
25+30,480 $
100+27,290 $
Plus de tarifs
200ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
95X3246

RoHS

Date/Lot Code

Each
1+41,670 $
5+37,220 $
10+32,780 $
25+31,690 $
100+28,270 $
Plus de tarifs
125ohm
150W
HS Series
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
96X3731

RoHS

Date/Lot Code

Each
1+60,600 $
5+53,990 $
10+47,360 $
25+45,270 $
100+40,060 $
Plus de tarifs
33ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3742

RoHS

Date/Lot Code

Each
1+44,400 $
5+40,000 $
10+35,600 $
25+34,670 $
100+29,660 $
Plus de tarifs
68ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3714

RoHS

Date/Lot Code

Each
1+63,270 $
5+56,750 $
10+50,230 $
25+48,070 $
100+44,230 $
Plus de tarifs
1.8ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
12AC2573

RoHS

Each
1+42,840 $
5+40,950 $
10+39,140 $
25+35,970 $
100+33,220 $
Plus de tarifs
330ohm
150W
TJT Series
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
12AC2569

RoHS

TE CONNECTIVITY - CGS
Each
1+135,660 $
5+119,720 $
10+100,580 $
25+91,020 $
50+75,850 $
Plus de tarifs
22ohm
150W
TJT Series
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
96X3738

RoHS

Date/Lot Code

Each
1+47,870 $
5+43,800 $
10+39,730 $
25+37,850 $
100+33,870 $
Plus de tarifs
5.6ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3722

RoHS

Date/Lot Code

Each
1+53,500 $
5+47,320 $
10+41,130 $
25+40,170 $
100+36,210 $
Plus de tarifs
180ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3720

RoHS

Date/Lot Code

Each
1+45,430 $
5+41,630 $
10+37,840 $
25+34,710 $
100+32,140 $
Plus de tarifs
150ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3716

RoHS

Each
1+43,760 $
5+39,680 $
10+35,600 $
25+33,940 $
100+29,470 $
Plus de tarifs
100ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3724

RoHS

Date/Lot Code

Each
1+44,200 $
5+39,910 $
10+35,610 $
25+34,640 $
100+29,370 $
Plus de tarifs
2.7ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3717

RoHS

Date/Lot Code

Each
1+52,240 $
5+47,070 $
10+41,880 $
25+40,780 $
100+34,890 $
Plus de tarifs
12ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3711

RoHS

Date/Lot Code

Each
1+45,730 $
5+41,210 $
10+36,680 $
25+35,640 $
100+30,220 $
Plus de tarifs
1.8ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3710

RoHS

Date/Lot Code

Each
1+48,070 $
5+43,670 $
10+39,280 $
25+38,310 $
100+33,430 $
Plus de tarifs
1.5kohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3736

RoHS

Date/Lot Code

Each
1+46,430 $
5+42,650 $
10+38,850 $
25+37,570 $
100+33,140 $
Plus de tarifs
47ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3733

RoHS

Date/Lot Code

Each
1+44,400 $
5+40,000 $
10+35,610 $
25+34,640 $
100+29,370 $
Plus de tarifs
39ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3715

RoHS

Date/Lot Code

Each
1+57,300 $
5+52,130 $
10+46,940 $
25+45,010 $
100+40,070 $
Plus de tarifs
10ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
97W4789

RoHS

Date/Lot Code

Each
1+60,450 $
5+55,380 $
10+50,290 $
25+45,930 $
100+42,660 $
Plus de tarifs
1.5kohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3746

RoHS

Date/Lot Code

Each
1+47,830 $
5+43,030 $
10+38,240 $
25+38,040 $
100+37,840 $
Plus de tarifs
820ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3719

RoHS

Date/Lot Code

Each
1+45,490 $
5+41,670 $
10+37,840 $
25+34,540 $
100+32,100 $
Plus de tarifs
15ohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3708

RoHS

Date/Lot Code

Each
1+43,760 $
5+39,680 $
10+35,610 $
25+34,640 $
100+29,370 $
Plus de tarifs
1kohm
150W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
1-25 sur 239 articles
sur 10 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK