0
0 articles0,00 $

400W Panel / Chassis Mount Resistors :

220 produit(s) trouvé(s)
Trouvez une vaste gamme de 400W Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Multicomp Pro, Vishay, Abracon & Norcomp.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
96X3902

RoHS

Date/Lot Code

Each
1+133,260 $
5+125,930 $
10+118,590 $
25+106,360 $
50+104,240 $
Plus de tarifs
1ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3924

RoHS

Date/Lot Code

Each
1+136,120 $
5+125,520 $
10+114,900 $
25+104,510 $
50+103,240 $
Plus de tarifs
39ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3926

RoHS

Date/Lot Code

Each
1+154,180 $
5+138,760 $
10+123,350 $
25+121,960 $
50+119,530 $
Plus de tarifs
4.7ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3914

RoHS

Date/Lot Code

Each
1+108,040 $
5+101,030 $
10+94,010 $
25+84,260 $
50+83,410 $
Plus de tarifs
2.2ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3919

RoHS

Date/Lot Code

Each
1+132,200 $
5+122,710 $
10+113,220 $
25+101,760 $
50+99,730 $
Plus de tarifs
270ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8891

RoHS

Date/Lot Code

Each
1+220,820 $
5+196,620 $
10+172,400 $
25+164,370 $
50+161,090 $
Plus de tarifs
33ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
79AJ1099

RoHS

TE CONNECTIVITY - CGS
Each
1+150,580 $
5+133,150 $
10+112,210 $
25+109,980 $
50+107,730 $
Plus de tarifs
150ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3930

RoHS

Date/Lot Code

Each
1+124,560 $
5+112,780 $
10+101,010 $
25+89,600 $
50+87,810 $
Plus de tarifs
56ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3928

RoHS

Date/Lot Code

Each
1+128,120 $
5+117,860 $
10+107,600 $
25+92,160 $
50+90,310 $
Plus de tarifs
470ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8890

RoHS

Date/Lot Code

Each
1+178,050 $
5+163,850 $
10+149,660 $
25+144,690 $
50+141,790 $
Plus de tarifs
220ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8888

RoHS

Date/Lot Code

Each
1+209,360 $
5+192,530 $
10+175,700 $
25+169,940 $
50+166,540 $
Plus de tarifs
100ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
96X3927

RoHS

Date/Lot Code

Each
1+98,730 $
5+91,710 $
10+84,690 $
25+72,530 $
50+71,080 $
Plus de tarifs
47ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3907

RoHS

Date/Lot Code

Each
1+124,740 $
5+117,800 $
10+110,870 $
25+100,900 $
50+98,660 $
Plus de tarifs
100ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8887

RoHS

Date/Lot Code

Each
1+255,360 $
5+232,640 $
10+209,930 $
25+197,120 $
50+193,170 $
Plus de tarifs
10ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
96X3908

RoHS

Date/Lot Code

Each
1+125,990 $
5+120,360 $
10+114,730 $
25+105,380 $
50+103,260 $
Plus de tarifs
12ohm
400W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3937

RoHS

Date/Lot Code

Each
1+121,960 $
5+113,290 $
10+104,610 $
25+89,600 $
50+87,810 $
Plus de tarifs
820ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3898

RoHS

Date/Lot Code

Each
1+100,830 $
5+92,770 $
10+84,690 $
25+72,530 $
50+71,080 $
Plus de tarifs
1ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3935

RoHS

Date/Lot Code

Each
1+140,470 $
5+127,480 $
10+114,470 $
25+113,870 $
50+111,590 $
Plus de tarifs
8.2ohm
400W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3899

RoHS

Each
1+102,290 $
5+94,130 $
10+85,970 $
25+84,250 $
50+82,540 $
Plus de tarifs
1.2kohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3900

RoHS

Date/Lot Code

Each
1+132,410 $
5+117,190 $
10+98,930 $
25+89,790 $
50+83,720 $
Plus de tarifs
1.5kohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3934

RoHS

Date/Lot Code

Each
1+101,260 $
5+93,620 $
10+85,970 $
25+78,720 $
50+77,150 $
Plus de tarifs
680ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3910

RoHS

Date/Lot Code

Each
1+115,440 $
5+106,040 $
10+96,630 $
25+89,380 $
50+87,580 $
Plus de tarifs
15ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3916

RoHS

Each
1+100,830 $
5+92,840 $
10+84,830 $
25+73,310 $
50+71,850 $
Plus de tarifs
22ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3913

RoHS

Date/Lot Code

Each
1+120,680 $
5+111,020 $
10+93,060 $
25+91,200 $
50+89,340 $
Plus de tarifs
180ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3917

RoHS

Date/Lot Code

Each
1+107,710 $
5+96,840 $
10+85,970 $
25+84,250 $
50+82,540 $
Plus de tarifs
220ohm
400W
TE Series
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
1-25 sur 220 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK