0
0 articles0,00 $

60W Panel / Chassis Mount Resistors :

144 produit(s) trouvé(s)
Trouvez une vaste gamme de 60W Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Durakool, VPG Foil Resistors & Cambion.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
96X4019

RoHS

Each
1+38,920 $
5+34,420 $
10+29,020 $
25+25,970 $
100+22,910 $
Plus de tarifs
15ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4021

RoHS

Date/Lot Code

Each
1+30,590 $
5+26,760 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
18ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4027

RoHS

Date/Lot Code

Each
1+28,720 $
5+25,450 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
27ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
51AK0518

RoHS

TE CONNECTIVITY - CGS
Each
1+42,730 $
5+38,420 $
10+34,100 $
25+29,720 $
100+26,370 $
Plus de tarifs
1ohm
60W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
96X4007

RoHS

Date/Lot Code

Each
1+33,640 $
5+29,870 $
10+26,090 $
25+25,560 $
100+25,050 $
Plus de tarifs
1ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4033

RoHS

Date/Lot Code

Each
1+30,590 $
5+26,760 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
39ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4037

RoHS

Date/Lot Code

Each
1+35,990 $
5+31,480 $
10+26,090 $
25+25,560 $
100+25,050 $
Plus de tarifs
470ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4026

RoHS

Date/Lot Code

Each
1+28,720 $
5+25,450 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
220ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4031

RoHS

Date/Lot Code

Each
1+30,590 $
5+26,760 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
33ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4030

RoHS

Date/Lot Code

Each
1+29,550 $
5+25,870 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
3.9ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4038

RoHS

Date/Lot Code

Each
1+28,630 $
5+25,410 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
5.6ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4018

RoHS

Date/Lot Code

Each
1+30,590 $
5+26,760 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
120ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4043

RoHS

Date/Lot Code

Each
1+28,660 $
5+25,420 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
680ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4022

RoHS

Date/Lot Code

Each
1+28,720 $
5+25,450 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
180ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4040

RoHS

Date/Lot Code

Each
1+32,580 $
5+28,750 $
10+24,170 $
25+23,690 $
100+23,200 $
Plus de tarifs
560ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4025

RoHS

Date/Lot Code

Each
1+31,090 $
5+26,630 $
10+22,170 $
25+19,570 $
100+16,960 $
Plus de tarifs
22ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4023

RoHS

Date/Lot Code

Each
1+28,720 $
5+25,450 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
2.2ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4013

RoHS

Date/Lot Code

Each
1+28,720 $
5+25,450 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
1.5ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4041

RoHS

Date/Lot Code

Each
1+28,790 $
5+25,480 $
10+22,170 $
25+21,730 $
100+21,280 $
Plus de tarifs
6.8ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4017

RoHS

Date/Lot Code

Each
1+35,990 $
5+31,480 $
10+26,090 $
25+25,560 $
100+25,050 $
Plus de tarifs
12ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4032

RoHS

Date/Lot Code

Each
1+27,930 $
5+24,450 $
10+20,250 $
25+18,610 $
100+16,960 $
Plus de tarifs
330ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4016

RoHS

Date/Lot Code

Each
1+35,990 $
5+31,480 $
10+26,090 $
25+25,560 $
100+25,050 $
Plus de tarifs
100ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4045

RoHS

Date/Lot Code

Each
1+28,940 $
5+25,760 $
10+22,560 $
25+22,370 $
100+22,170 $
Plus de tarifs
82ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4029

RoHS

Date/Lot Code

Each
1+34,760 $
5+29,760 $
10+24,740 $
25+24,240 $
100+23,760 $
Plus de tarifs
3.3ohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4008

RoHS

Date/Lot Code

Each
1+35,990 $
5+31,480 $
10+26,090 $
25+24,010 $
100+23,520 $
Plus de tarifs
1.2kohm
60W
TE Series
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 sur 144 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK