0
0 articles0,00 $

70W Panel / Chassis Mount Resistors :

42 produit(s) trouvé(s)
Trouvez une vaste gamme de 70W Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs & Durakool.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
86AK1925

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
100ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1928

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
50ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1927

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1926

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1924

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
10ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
47AK7750

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
22ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7772

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
2.2kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7751

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
27ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5624

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
47ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5627

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
82ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7754

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
47ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5623

RoHS

Date/Lot Code

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
39ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5621

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
27ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7774

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7771

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
1.8kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7769

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
1.2kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5622

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
33ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7748

RoHS

Each
1+109,900 $
5+96,390 $
10+82,870 $
25+75,560 $
100+70,710 $
Plus de tarifs
15ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7749

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
18ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5857

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5858

RoHS

Date/Lot Code

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
3.9ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5862

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
8.2ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7752

RoHS

Date/Lot Code

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
33ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5863

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
10ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7767

RoHS

Each
1+100,550 $
5+88,190 $
10+75,820 $
25+69,260 $
100+62,610 $
Plus de tarifs
82ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK