0
0 articles0,00 $

Panel / Chassis Mount Resistors :

336 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
51AK0400

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
330ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0445

RoHS

TE CONNECTIVITY - CGS
Each
1+94,250 $
5+82,530 $
10+70,810 $
25+65,110 $
100+59,420 $
Plus de tarifs
220ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
51AK0489

RoHS

TE CONNECTIVITY - CGS
Each
1+120,480 $
5+105,950 $
10+91,410 $
25+87,710 $
50+84,010 $
Plus de tarifs
4.7ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
86AK1932

RoHS

Each
1+75,730 $
5+71,810 $
10+67,860 $
25+63,140 $
50+62,020 $
Plus de tarifs
100ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
51AK0390

RoHS

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
1.5kohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0399

RoHS

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
33ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0511

RoHS

TE CONNECTIVITY - CGS
Each
1+129,290 $
5+111,080 $
10+92,860 $
25+88,540 $
50+84,210 $
Plus de tarifs
6.8ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
51AK0534

RoHS

TE CONNECTIVITY - CGS
Each
1+159,610 $
5+140,810 $
10+122,010 $
25+116,060 $
50+110,100 $
Plus de tarifs
22ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
51AK0566

RoHS

TE CONNECTIVITY - CGS
Each
1+184,900 $
5+163,480 $
10+142,040 $
25+135,460 $
50+128,870 $
Plus de tarifs
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0403

RoHS

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
470ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0581

RoHS

TE CONNECTIVITY - CGS
Each
1+190,150 $
5+168,280 $
10+142,040 $
25+135,460 $
50+128,870 $
Plus de tarifs
68ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0456

RoHS

TE CONNECTIVITY - CGS
Each
1+106,970 $
5+93,970 $
10+80,960 $
25+76,230 $
50+71,500 $
Plus de tarifs
1kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0483

RoHS

TE CONNECTIVITY - CGS
Each
1+120,480 $
5+105,950 $
10+91,410 $
25+87,710 $
50+84,010 $
Plus de tarifs
2.2ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
51AK0394

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
150ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0404

RoHS

TE CONNECTIVITY - CGS
Each
1+206,860 $
5+183,290 $
10+159,710 $
25+152,730 $
50+145,730 $
Plus de tarifs
6.8ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0503

RoHS

TE CONNECTIVITY - CGS
Each
1+142,200 $
5+125,300 $
10+108,400 $
25+102,750 $
50+97,090 $
Plus de tarifs
22ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
51AK0536

RoHS

TE CONNECTIVITY - CGS
Each
1+159,610 $
5+140,810 $
10+122,010 $
25+116,060 $
50+110,100 $
Plus de tarifs
3.3ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
51AK0437

RoHS

TE CONNECTIVITY - CGS
Each
1+94,250 $
5+82,530 $
10+70,810 $
25+65,110 $
100+59,420 $
Plus de tarifs
1kohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
51AK0440

RoHS

TE CONNECTIVITY - CGS
Each
1+94,250 $
5+82,530 $
10+70,810 $
25+65,110 $
100+59,420 $
Plus de tarifs
100ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
51AK0464

RoHS

TE CONNECTIVITY - CGS
Each
1+106,970 $
5+93,970 $
10+80,960 $
25+76,230 $
50+71,500 $
Plus de tarifs
2.2ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0485

RoHS

TE CONNECTIVITY - CGS
Each
1+120,480 $
5+105,950 $
10+91,420 $
25+86,320 $
50+81,210 $
Plus de tarifs
220ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
51AK0459

RoHS

TE CONNECTIVITY - CGS
Each
1+106,970 $
5+93,970 $
10+80,950 $
25+77,630 $
50+74,300 $
Plus de tarifs
1.5kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0570

RoHS

TE CONNECTIVITY - CGS
Each
1+184,880 $
5+164,860 $
10+144,840 $
25+136,040 $
50+127,220 $
Plus de tarifs
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0577

RoHS

TE CONNECTIVITY - CGS
Each
1+184,860 $
5+161,630 $
10+138,400 $
25+132,820 $
50+127,220 $
Plus de tarifs
4.7ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0442

RoHS

TE CONNECTIVITY - CGS
Each
1+94,250 $
5+82,530 $
10+70,810 $
25+65,110 $
100+59,420 $
Plus de tarifs
150ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
1-25 sur 336 articles
sur 14 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK