0
0 articles0,00 $

Panel / Chassis Mount Resistors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
81AH8582

RoHS

Date/Lot Code

Each
1+131,230 $
5+116,600 $
10+101,970 $
25+92,610 $
50+88,370 $
Plus de tarifs
68ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8575

RoHS

Date/Lot Code

Each
1+128,970 $
5+113,550 $
10+98,140 $
25+92,610 $
50+87,320 $
Plus de tarifs
150ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8577

RoHS

Date/Lot Code

Each
1+131,230 $
5+115,820 $
10+100,390 $
25+92,610 $
50+88,210 $
Plus de tarifs
220ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8574

RoHS

Date/Lot Code

Each
1+131,230 $
5+115,820 $
10+100,390 $
25+92,610 $
50+88,210 $
Plus de tarifs
100ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8579

RoHS

Date/Lot Code

Each
1+128,970 $
5+114,760 $
10+100,570 $
25+92,610 $
50+87,320 $
Plus de tarifs
330ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8572

RoHS

Date/Lot Code

Each
1+126,830 $
5+113,290 $
10+99,760 $
25+92,610 $
50+87,320 $
Plus de tarifs
1kohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8581

RoHS

Date/Lot Code

Each
1+128,970 $
5+114,690 $
10+100,420 $
25+100,290 $
50+99,110 $
Plus de tarifs
470ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8580

RoHS

Date/Lot Code

Each
1+128,970 $
5+114,680 $
10+100,390 $
25+92,610 $
50+87,320 $
Plus de tarifs
47ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8578

RoHS

Date/Lot Code

Each
1+131,230 $
5+115,820 $
10+100,390 $
25+92,610 $
50+88,210 $
Plus de tarifs
33ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8573

RoHS

Date/Lot Code

Each
1+128,970 $
5+114,930 $
10+100,880 $
25+92,610 $
50+90,800 $
Plus de tarifs
10ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8576

RoHS

Each
10+109,860 $
25+106,510 $
50+99,140 $
100+93,770 $
250+91,100 $
22ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
81AH8583

RoHS

Date/Lot Code

Each
10+110,680 $
25+105,310 $
50+100,180 $
100+96,090 $
680ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
275°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK