0
0 articles0,00 $

Panel / Chassis Mount Resistors :

58 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
31AJ8891

RoHS

Date/Lot Code

Each
1+220,820 $
5+196,620 $
10+172,400 $
25+164,370 $
50+161,090 $
Plus de tarifs
33ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8890

RoHS

Date/Lot Code

Each
1+178,050 $
5+163,850 $
10+149,660 $
25+144,690 $
50+141,790 $
Plus de tarifs
220ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8888

RoHS

Date/Lot Code

Each
1+209,360 $
5+192,530 $
10+175,700 $
25+169,940 $
50+166,540 $
Plus de tarifs
100ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8887

RoHS

Date/Lot Code

Each
1+255,360 $
5+232,640 $
10+209,930 $
25+197,120 $
50+193,170 $
Plus de tarifs
10ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8893

RoHS

Date/Lot Code

Each
1+184,680 $
5+168,250 $
10+151,820 $
25+145,670 $
50+142,750 $
Plus de tarifs
68ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8892

RoHS

Date/Lot Code

Each
1+189,570 $
5+177,280 $
10+164,990 $
25+153,650 $
50+150,580 $
Plus de tarifs
47ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8889

RoHS

Date/Lot Code

Each
1+208,990 $
5+189,150 $
10+169,300 $
25+163,100 $
50+159,840 $
Plus de tarifs
22ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8894

RoHS

Date/Lot Code

Each
1+196,890 $
5+175,060 $
10+153,220 $
25+144,690 $
50+141,790 $
Plus de tarifs
82ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
55AJ2554

RoHS

TE CONNECTIVITY - CGS
Each
1+188,530 $
5+183,750 $
10+178,970 $
25+174,170 $
50+163,650 $
Plus de tarifs
220ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
55AJ2558

RoHS

TE CONNECTIVITY - CGS
Each
1+188,530 $
5+183,750 $
10+178,970 $
25+174,170 $
50+163,650 $
Plus de tarifs
82ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
55AJ2551

RoHS

TE CONNECTIVITY - CGS
Each
1+209,620 $
5+204,290 $
10+198,980 $
25+193,660 $
50+181,960 $
Plus de tarifs
10ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
55AJ2557

RoHS

TE CONNECTIVITY - CGS
Each
1+188,530 $
5+183,750 $
10+178,970 $
25+174,170 $
50+163,650 $
Plus de tarifs
68ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
55AJ2552

RoHS

TE CONNECTIVITY - CGS
Each
1+188,530 $
5+183,750 $
10+178,970 $
25+174,170 $
50+163,650 $
Plus de tarifs
100ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
55AJ2553

RoHS

TE CONNECTIVITY - CGS
Each
1+209,620 $
5+204,290 $
10+198,980 $
25+193,660 $
50+181,960 $
Plus de tarifs
22ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
51AK0483

RoHS

TE CONNECTIVITY - CGS
Each
1+119,600 $
5+105,180 $
10+90,770 $
25+84,430 $
50+78,090 $
Plus de tarifs
2.2ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0489

RoHS

TE CONNECTIVITY - CGS
Each
1+119,610 $
5+105,180 $
10+90,740 $
25+84,410 $
50+78,090 $
Plus de tarifs
4.7ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0480

RoHS

TE CONNECTIVITY - CGS
Each
1+106,140 $
5+97,510 $
10+88,860 $
25+83,480 $
50+78,090 $
Plus de tarifs
100ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0494

RoHS

TE CONNECTIVITY - CGS
Each
1+119,600 $
5+107,930 $
10+96,270 $
25+93,440 $
50+90,600 $
Plus de tarifs
680ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0488

RoHS

TE CONNECTIVITY - CGS
Each
1+119,620 $
5+103,250 $
10+86,860 $
25+82,340 $
50+77,810 $
Plus de tarifs
330ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0477

RoHS

TE CONNECTIVITY - CGS
Each
1+119,580 $
5+107,290 $
10+95,010 $
25+92,810 $
50+90,610 $
Plus de tarifs
1.5kohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0485

RoHS

TE CONNECTIVITY - CGS
Each
1+119,600 $
5+106,380 $
10+93,140 $
25+90,680 $
50+88,220 $
Plus de tarifs
220ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0492

RoHS

TE CONNECTIVITY - CGS
Each
1+119,610 $
5+104,190 $
10+88,780 $
25+83,440 $
50+78,090 $
Plus de tarifs
6.8ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0484

RoHS

TE CONNECTIVITY - CGS
Each
1+119,600 $
5+107,850 $
10+96,090 $
25+93,240 $
50+90,390 $
Plus de tarifs
22ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
51AK0487

RoHS

TE CONNECTIVITY - CGS
Each
1+115,980 $
5+101,970 $
10+87,960 $
25+81,820 $
50+75,670 $
Plus de tarifs
33ohm
400W
CJP Series
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
55AJ2556

RoHS

TE CONNECTIVITY - CGS
Each
1+188,530 $
5+183,750 $
10+178,970 $
25+174,170 $
50+163,650 $
Plus de tarifs
47ohm
400W
HCH Series
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
1-25 sur 58 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK