0
0 articles0,00 $

Panel / Chassis Mount Resistors :

155 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
50AK0469

RoHS

CGS - TE CONNECTIVITY
Each
1+292,100 $
3+283,550 $
5+275,020 $
10+266,480 $
25+255,350 $
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0489

RoHS

CGS - TE CONNECTIVITY
Each
1+374,400 $
3+360,440 $
5+346,490 $
10+332,530 $
25+316,270 $
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0490

RoHS

CGS - TE CONNECTIVITY
Each
1+404,010 $
3+380,660 $
5+357,300 $
10+333,950 $
25+319,380 $
470ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
51AK0566

RoHS

CGS - TE CONNECTIVITY
Each
1+142,770 $
5+126,510 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0390

RoHS

CGS - TE CONNECTIVITY
Each
1+159,900 $
5+137,680 $
10+121,170 $
25+118,380 $
50+112,620 $
Plus de tarifs
1.5kohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0394

RoHS

CGS - TE CONNECTIVITY
Each
1+159,900 $
5+137,200 $
10+121,170 $
25+118,380 $
50+112,620 $
Plus de tarifs
150ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0399

RoHS

CGS - TE CONNECTIVITY
Each
1+159,900 $
5+137,680 $
10+121,170 $
25+118,380 $
50+112,620 $
Plus de tarifs
33ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0403

RoHS

CGS - TE CONNECTIVITY
Each
1+159,900 $
5+141,920 $
10+123,940 $
25+118,380 $
50+112,620 $
Plus de tarifs
470ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0404

RoHS

CGS - TE CONNECTIVITY
Each
1+159,900 $
5+137,200 $
10+121,170 $
25+118,380 $
50+112,620 $
Plus de tarifs
6.8ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0381

RoHS

CGS - TE CONNECTIVITY
Each
1+227,630 $
5+204,650 $
10+181,660 $
25+172,000 $
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0391

RoHS

CGS - TE CONNECTIVITY
Each
1+227,630 $
5+204,650 $
10+181,660 $
25+172,000 $
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0402

RoHS

CGS - TE CONNECTIVITY
Each
1+227,630 $
5+204,650 $
10+181,660 $
25+172,000 $
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

CGS - TE CONNECTIVITY
Each
1+227,630 $
5+204,650 $
10+181,660 $
25+172,000 $
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
51AK0581

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+142,770 $
5+124,210 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
68ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0400

RoHS

CGS - TE CONNECTIVITY
Each
1+126,760 $
5+124,120 $
10+121,170 $
330ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0478

RoHS

CGS - TE CONNECTIVITY
Each
1+404,010 $
3+380,660 $
5+357,300 $
10+333,950 $
25+319,380 $
150ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0465

RoHS

CGS - TE CONNECTIVITY
Each
1+337,220 $
3+314,630 $
5+292,030 $
10+269,440 $
25+258,350 $
56ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
51AK0570

RoHS

CGS - TE CONNECTIVITY
Each
1+136,910 $
5+123,090 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
150ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0577

RoHS

CGS - TE CONNECTIVITY
Each
1+140,820 $
5+121,980 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
4.7ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0393

RoHS

CGS - TE CONNECTIVITY
Each
1+126,760 $
5+124,120 $
10+121,170 $
25+118,380 $
50+112,620 $
Plus de tarifs
15ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0572

RoHS

CGS - TE CONNECTIVITY
Each
1+142,770 $
5+126,510 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
22ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0578

RoHS

CGS - TE CONNECTIVITY
Each
1+142,770 $
5+124,210 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
47ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
51AK0565

RoHS

CGS - TE CONNECTIVITY
Each
1+142,770 $
5+126,510 $
10+110,480 $
25+107,950 $
50+102,700 $
Plus de tarifs
1kohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
50AK0387

RoHS

CGS - TE CONNECTIVITY
Each
1+227,630 $
5+204,650 $
10+181,660 $
25+172,000 $
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

CGS - TE CONNECTIVITY
Each
1+227,630 $
5+204,650 $
10+181,660 $
25+172,000 $
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
1-25 sur 155 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK