0
0 articles0,00 $

Panel / Chassis Mount Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
73AC6543

RoHS

Date/Lot Code

Each
1+15,620 $
25+11,060 $
100+10,820 $
250+10,580 $
500+10,350 $
Plus de tarifs
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6551

RoHS

Date/Lot Code

Each
1+20,550 $
25+15,110 $
100+14,310 $
250+13,230 $
500+12,150 $
Plus de tarifs
22ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7982

RoHS

Each
1+16,760 $
25+13,580 $
100+12,850 $
250+11,980 $
500+11,280 $
Plus de tarifs
150ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7987

RoHS

Each
1+18,070 $
25+17,300 $
100+16,520 $
250+14,290 $
500+13,440 $
Plus de tarifs
33ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
06AC3535

RoHS

Each
1+18,860 $
25+15,430 $
100+15,330 $
250+13,820 $
500+13,200 $
Plus de tarifs
15ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
06AC3534

RoHS

Each
1+23,560 $
25+15,640 $
100+15,330 $
250+14,250 $
500+13,200 $
Plus de tarifs
10ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6546

RoHS

Each
1+17,580 $
25+11,380 $
100+10,160 $
250+8,540 $
500+7,980 $
Plus de tarifs
10ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6544

RoHS

Date/Lot Code

Each
1+14,410 $
25+9,390 $
100+8,400 $
250+7,770 $
500+7,600 $
Plus de tarifs
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
72Y1012

RoHS

Each
1+12,790 $
10+12,150 $
25+10,530 $
50+9,780 $
100+8,610 $
Plus de tarifs
3.3ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7991

RoHS

Each
1+14,500 $
25+13,970 $
100+13,440 $
250+13,060 $
500+12,670 $
Plus de tarifs
6.8ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK