0
0 articles0,00 $

Panel / Chassis Mount Resistors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
81AH8595

RoHS

Date/Lot Code

Each
1+90,340 $
5+81,250 $
10+72,160 $
25+65,790 $
50+64,400 $
Plus de tarifs
68ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8587

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+58,150 $
50+56,660 $
Plus de tarifs
150ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8585

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+62,420 $
50+56,450 $
Plus de tarifs
10ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8592

RoHS

Date/Lot Code

Each
1+86,130 $
5+75,790 $
10+65,450 $
25+61,280 $
50+57,200 $
Plus de tarifs
4.7ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8594

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+58,150 $
50+56,660 $
Plus de tarifs
470ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8588

RoHS

Date/Lot Code

Each
1+86,870 $
5+75,660 $
10+64,440 $
25+59,090 $
50+56,450 $
Plus de tarifs
22ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8590

RoHS

Date/Lot Code

Each
1+72,210 $
5+62,290 $
10+59,260 $
25+57,680 $
50+54,390 $
Plus de tarifs
33ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8593

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+57,810 $
50+56,270 $
Plus de tarifs
47ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8589

RoHS

Date/Lot Code

Each
1+64,440 $
5+62,870 $
10+61,280 $
25+59,700 $
50+55,720 $
Plus de tarifs
220ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8586

RoHS

Date/Lot Code

Each
1+70,230 $
5+68,750 $
10+67,130 $
25+65,580 $
50+62,400 $
100ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8596

RoHS

Date/Lot Code

Each
20+66,140 $
25+64,630 $
50+61,480 $
100+59,510 $
250+57,690 $
680ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8584

RoHS

Date/Lot Code

Each
20+64,890 $
25+58,040 $
50+55,720 $
100+52,960 $
250+51,930 $
1kohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8591

RoHS

Each
20+66,140 $
25+64,630 $
50+61,480 $
100+58,970 $
250+57,690 $
330ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK