0
0 articles0,00 $

Panel / Chassis Mount Resistors :

30 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06WX4767

RoHS

Date/Lot Code

Each
1+74,770 $
5+67,450 $
10+60,130 $
25+57,230 $
100+54,320 $
Plus de tarifs
10ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
06WX4774

RoHS

TE CONNECTIVITY - CGS
Each
1+102,450 $
5+89,710 $
10+76,960 $
25+70,770 $
100+64,570 $
Plus de tarifs
47ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
06WX4771

RoHS

Date/Lot Code

Each
1+102,450 $
5+89,710 $
10+76,960 $
25+70,770 $
100+64,570 $
Plus de tarifs
22ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
06WX4772

RoHS

Each
1+102,450 $
5+89,700 $
10+76,940 $
25+71,460 $
100+65,950 $
Plus de tarifs
220ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
06WX4776

RoHS

TE CONNECTIVITY - CGS
Each
1+73,120 $
5+68,000 $
10+62,870 $
25+60,560 $
100+58,240 $
Plus de tarifs
6.8ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
86AK1917

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1923

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1921

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
100ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1919

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1920

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
10ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1918

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1922

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
06WX4768

RoHS

Each
1+93,550 $
5+85,460 $
10+77,350 $
25+69,060 $
100+60,760 $
Plus de tarifs
100ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
16R5431

RoHS

Each
20+61,670 $
40+61,140 $
60+58,860 $
100+57,830 $
200+57,600 $
Plus de tarifs
1ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-
-
-
16R5450

RoHS

Each
20+72,600 $
40+65,450 $
60+62,450 $
100+59,720 $
200+59,610 $
Plus de tarifs
2.2ohm
HS Series
200W
± 5%
Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-
-
-
16R5446

RoHS

Each
20+69,830 $
40+62,940 $
60+60,070 $
100+57,440 $
200+57,330 $
Plus de tarifs
150ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-
-
-
69AC5130

RoHS

Each
20+78,650 $
40+71,760 $
60+68,890 $
100+66,260 $
200+66,150 $
Plus de tarifs
20ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
90mm
73mm
42mm
-
-
-
84AC4114

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
25ohm
ARG Series
120W
± 5%
Wire Leaded
-
Wirewound
± 150ppm/K
High Power
Panel Mount
90mm
36.5mm
28mm
-
250°C
-
06WX4766

RoHS

TE CONNECTIVITY - CGS
Each
1+66,540 $
5+64,930 $
10+60,760 $
25+58,510 $
50+55,300 $
Plus de tarifs
1ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
48W7234

RoHS

TT ELECTRONICS / WELWYN
Each
1+11,230 $
10+9,900 $
25+8,320 $
50+7,530 $
100+7,000 $
Plus de tarifs
47ohm
WPRT Series
50W
± 5%
Solder Lug
-
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
90mm
19mm
19mm
-55°C
155°C
AEC-Q200
16R5977

RoHS

Each
20+98,870 $
40+89,610 $
60+87,420 $
100+85,320 $
200+83,610 $
Plus de tarifs
1.5ohm
HS Series
200W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
90mm
73mm
42mm
-
-
-
16R5435

RoHS

Date/Lot Code

Each
20+79,040 $
40+74,560 $
60+66,780 $
100+63,220 $
200+61,280 $
Plus de tarifs
1ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
48W7236

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+13,010 $
10+8,250 $
25+7,780 $
50+7,150 $
100+6,230 $
Plus de tarifs
6.8ohm
WPRT Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
90mm
19mm
19mm
-55°C
155°C
AEC-Q200
16R5426

RoHS

Each
20+78,650 $
40+71,760 $
60+68,890 $
100+66,260 $
200+66,150 $
Plus de tarifs
100ohm
-
200W
-
-
1.9kV
Wirewound
-
High Power
-
90mm
73mm
42mm
-55°C
250°C
-
06WX4765

RoHS

TE CONNECTIVITY - CGS
Each
1+72,410 $
5+66,470 $
10+60,540 $
25+58,620 $
100+56,700 $
Plus de tarifs
1ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK