HSF Series Panel / Chassis Mount Resistors :
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,160 $ 10+ 27,920 $ 25+ 23,520 $ 50+ 22,620 $ 100+ 21,970 $ Plus de tarifs | 0.5ohm | HSF Series | 100W | ± 5% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | ||||||
Each | 1+ 17,880 $ 10+ 17,060 $ 25+ 15,990 $ 50+ 14,240 $ 100+ 13,400 $ Plus de tarifs | 4ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | ||||||
Each | 1+ 12,290 $ 10+ 11,790 $ 25+ 10,350 $ 50+ 9,650 $ 100+ 8,710 $ Plus de tarifs | 47ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||
Each | 1+ 12,290 $ 10+ 11,790 $ 25+ 10,350 $ 50+ 9,650 $ 100+ 8,710 $ Plus de tarifs | 27ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||
Each | 1+ 13,000 $ 10+ 12,470 $ 25+ 10,940 $ 50+ 10,220 $ 100+ 9,220 $ Plus de tarifs | 150ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | ||||||
Each | 1+ 12,290 $ 10+ 11,790 $ 25+ 10,350 $ 50+ 9,650 $ 100+ 8,710 $ Plus de tarifs | 15kohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||
Each | 1+ 13,000 $ 10+ 12,470 $ 25+ 10,940 $ 50+ 10,220 $ 100+ 9,220 $ Plus de tarifs | 0.05ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | ||||||
Each | 1+ 19,070 $ 10+ 18,200 $ 25+ 17,060 $ 50+ 15,200 $ 100+ 14,310 $ Plus de tarifs | 56ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||
Each | 1+ 12,290 $ 10+ 11,790 $ 25+ 10,350 $ 50+ 9,650 $ 100+ 8,710 $ Plus de tarifs | 16ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||
Each | 1+ 13,680 $ 10+ 13,110 $ 25+ 11,510 $ 50+ 10,750 $ 100+ 9,690 $ Plus de tarifs | 1ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | ||||||
Each | 1+ 17,880 $ 10+ 17,060 $ 25+ 15,990 $ 50+ 14,240 $ 100+ 13,400 $ Plus de tarifs | 470ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | ||||||
Each | 1+ 14,470 $ 10+ 13,880 $ 25+ 12,180 $ 50+ 11,360 $ 100+ 10,260 $ Plus de tarifs | 6.8ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||
Each | 1+ 12,290 $ 10+ 11,790 $ 25+ 10,350 $ 50+ 9,650 $ 100+ 8,710 $ Plus de tarifs | 4.7ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | ||||||