0
0 articles0,00 $

Panel / Chassis Mount Resistors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
65K1896

RoHS

Date/Lot Code

Each
1+1 000,050 $
5+984,260 $
10+311,220 $
25+304,990 $
1ohm
RH Series
100W
± 1%
Threaded Stud
Wirewound
± 50ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
22M9307

RoHS

Each
1+1 974,950 $
5+1 935,450 $
10+1 895,960 $
25+1 856,450 $
22ohm
NH Series
100W
± 1%
Threaded Stud
Wirewound
± 20ppm/°C
Through Hole
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
61C8389

Date/Lot Code

Each
1+1 268,400 $
5+1 206,210 $
10+1 144,020 $
25+1 121,150 $
150ohm
RH Series
100W
± 5%
Threaded Stud
Wirewound
± 20ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
90B2105
Each
1+1 388,650 $
5+1 388,630 $
10+323,360 $
25+294,250 $
4ohm
NH Series
100W
± 1%
Threaded Stud
Wirewound
± 50ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
61C8347

Date/Lot Code

Each
1+1 300,560 $
5+1 253,220 $
10+1 205,890 $
25+1 181,770 $
1ohm
RH Series
100W
± 1%
Threaded Stud
Wirewound
± 20ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
61C8390
Each
1+900,060 $
5+900,050 $
10+266,180 $
25+256,970 $
16ohm
RH Series
100W
± 1%
Threaded Stud
Wirewound
± 20ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
22M9356
Each
1+1 388,650 $
5+1 388,630 $
10+369,010 $
25+348,180 $
4ohm
NH Series
100W
± 1%
Threaded Stud
Wirewound
± 50ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
61C8502

Date/Lot Code

Each
1+900,060 $
5+900,050 $
10+342,870 $
25+242,240 $
600ohm
RH Series
100W
± 1%
Threaded Stud
Wirewound
± 20ppm/°C
Chassis Mount
88.9mm
71.42mm
44.45mm
-55°C
250°C
MIL-PRF-18546
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK