0
0 articles0,00 $

Panel / Chassis Mount Resistors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
79AK4585

RoHS

VPG FOIL RESISTORS
Each
1+913,920 $
5+903,250 $
10+892,580 $
25+874,730 $
0.5ohm
FNP Series
500W
± 0.1%
Screw
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
Panel Mount
70mm
55mm
21mm
-55°C
125°C
-
61C7230
Each
10+130,750 $
20+124,670 $
30+118,590 $
50+116,230 $
100+113,850 $
Plus de tarifs
50ohm
RH Series
7.5W
± 0.1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
22M5436

Date/Lot Code

Each
1+838,570 $
5+838,560 $
10+570,670 $
25+489,240 $
0.05ohm
RH Series
250W
± 0.1%
Threaded Stud
-
Wirewound
-
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
96Y7897

RoHS

VPG FOIL RESISTORS
Each
1+174,620 $
5+174,010 $
10+173,380 $
25+172,760 $
50+169,300 $
Plus de tarifs
10ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
-
01F9808

Date/Lot Code

Each
5+26,600 $
10+18,760 $
15+17,710 $
25+16,660 $
50+15,290 $
Plus de tarifs
400ohm
RH Series
25W
± 0.1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Through Hole
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
96Y7909

RoHS

Each
1+1 276,320 $
5+1 252,480 $
10+1 228,630 $
25+1 204,060 $
10ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
-
96Y7896

RoHS

VPG FOIL RESISTORS
Each
1+203,100 $
5+203,080 $
10+203,070 $
25+200,630 $
50+196,620 $
Plus de tarifs
1ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
-
96Y7907

RoHS

Date/Lot Code

Each
1+1 264,730 $
5+1 240,230 $
10+1 215,730 $
25+1 191,410 $
1ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 15ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
-
96Y7899

RoHS

VPG FOIL RESISTORS
Each
1+203,100 $
5+203,080 $
10+203,070 $
25+200,590 $
50+196,570 $
Plus de tarifs
2ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
-
96Y7911

RoHS

Date/Lot Code

Each
1+1 152,130 $
5+1 137,840 $
10+1 123,530 $
25+1 101,060 $
100mohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
-
96Y7900

RoHS

VPG FOIL RESISTORS
Each
1+174,620 $
5+173,950 $
10+173,280 $
25+172,610 $
50+169,150 $
Plus de tarifs
20ohm
PC Series
10W
± 0.1%
Axial Leaded
750V
Metal Foil
± 2.5ppm/°C
Precision
Panel Mount
40mm
20mm
5mm
-55°C
155°C
-
96Y7908

RoHS

Each
1+1 047,580 $
5+1 026,620 $
10+1 005,680 $
25+984,720 $
5mohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
-
96Y7914

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+1 146,070 $
5+1 107,340 $
10+1 068,610 $
25+1 047,230 $
1ohm
PSB Series
40W
± 0.1%
Screw
-
Metal Foil
± 5ppm/°C
Precision
Panel Mount
100mm
60mm
20mm
-55°C
85°C
-
79AK4582

RoHS

VPG FOIL RESISTORS
Each
1+798,810 $
5+782,840 $
10+766,860 $
25+750,890 $
0.05ohm
FNP Series
500W
± 0.1%
Screw
-
Metal Foil
± 2.5ppm/°C
High Power, Precision
Panel Mount
70mm
55mm
21mm
-55°C
125°C
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK