0.56ohm Panel / Chassis Mount Resistors:

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.56ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1ohm & 47ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Cgs - Te Connectivity, Ohmite & Tt Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
26AM6242

RoHS

Date/Lot Code

Each
1+
39,430 $
5+
35,680 $
10+
31,930 $
25+
31,510 $
50+
31,210 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6203

RoHS

Date/Lot Code

Each
1+
37,040 $
10+
26,420 $
25+
24,960 $
50+
24,020 $
100+
22,940 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
73AC6438

RoHS

Date/Lot Code

Each
1+
1,280 $
10+
1,280 $
25+
1,280 $
50+
1,280 $
100+
1,280 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
50AJ6741

RoHS

Date/Lot Code

Each
1+
4,630 $
10+
4,630 $
25+
4,630 $
50+
4,630 $
100+
4,630 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6757

RoHS

Date/Lot Code

Each
1+
17,790 $
10+
16,430 $
25+
15,250 $
50+
15,250 $
100+
14,230 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6771

RoHS

Date/Lot Code

Each
1+
20,640 $
10+
19,040 $
25+
17,690 $
50+
16,510 $
100+
15,860 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
78R5392

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
0.56ohm
WH Series
25W
± 5%
Solder Lug
500V
Wirewound
± 75ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
-
49AK2440

RoHS

Each
1+
33,170 $
250+
31,960 $
500+
30,190 $
1250+
27,830 $
Min : 25 / Mult : 25
0.56ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
49AK2277

RoHS

Each
1+
69,370 $
100+
66,920 $
200+
63,180 $
500+
58,230 $
Min : 10 / Mult : 10
0.56ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
49AK2497

RoHS

Each
1+
39,770 $
250+
38,350 $
500+
36,240 $
1250+
33,380 $
Min : 25 / Mult : 25
0.56ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
49AK2317

RoHS

Each
1+
80,140 $
100+
77,260 $
200+
72,970 $
500+
67,250 $
Min : 10 / Mult : 10
0.56ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
26AM6281

RoHS

Date/Lot Code

Each
1+
31,800 $
10+
24,290 $
25+
20,570 $
50+
20,270 $
100+
19,980 $
Plus de tarifs
Min : 1 / Mult : 1
0.56ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK