0
0 articles0,00 $

47ohm Panel / Chassis Mount Resistors :

111 produit(s) trouvé(s)
Trouvez une vaste gamme de 47ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay, Multicomp Pro, TT Electronics / Welwyn & Arcol.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
24M9136

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
48,360 $
47ohm
WDBR Series
-
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
92K8482

RoHS

Date/Lot Code

Each
1+
35,270 $
10+
29,110 $
25+
28,250 $
50+
28,180 $
100+
27,750 $
Plus de tarifs
47ohm
RCH Series
-
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
41K9171

RoHS

Date/Lot Code

Each
1+
33,960 $
10+
24,120 $
25+
21,450 $
50+
17,990 $
100+
17,410 $
Plus de tarifs
47ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
29AH5860

RoHS

Date/Lot Code

Each
1+
12,290 $
10+
11,790 $
25+
10,350 $
50+
9,650 $
100+
8,710 $
Plus de tarifs
47ohm
HSF Series
-
25W
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
98K2932

RoHS

Date/Lot Code

Each
1+
18,910 $
10+
12,350 $
25+
11,690 $
50+
10,850 $
100+
8,830 $
Plus de tarifs
47ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
64T3060

RoHS

Date/Lot Code

Each
1+
7,690 $
10+
7,380 $
25+
7,050 $
50+
6,450 $
100+
5,900 $
Plus de tarifs
47ohm
HS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
24M7090

RoHS

Date/Lot Code

Each
1+
116,390 $
5+
106,980 $
10+
97,570 $
25+
89,850 $
50+
89,490 $
Plus de tarifs
47ohm
RW Series
-
80W
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
60R0119

RoHS

Date/Lot Code

Each
1+
77,970 $
47ohm
TE Series
-
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
67AC8634

RoHS

Date/Lot Code

Each
1+
126,400 $
5+
111,580 $
10+
96,760 $
47ohm
TFBR Series
-
100W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
61mm
41mm
1mm
-50°C
200°C
-
98K2854

RoHS

Date/Lot Code

Each
1+
11,820 $
10+
9,250 $
25+
7,130 $
50+
6,430 $
100+
5,720 $
Plus de tarifs
47ohm
WH Series
-
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
46R5080

RoHS

Date/Lot Code

Each
1+
18,030 $
10+
17,210 $
25+
16,130 $
50+
14,380 $
100+
13,530 $
Plus de tarifs
47ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
26M3043

RoHS

Date/Lot Code

Each
1+
12,280 $
10+
11,780 $
25+
10,330 $
50+
9,650 $
100+
8,710 $
Plus de tarifs
47ohm
SH Series
-
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
02M5664

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
26,970 $
10+
20,920 $
25+
16,160 $
50+
15,320 $
100+
14,590 $
Plus de tarifs
47ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
60R0082

RoHS

Date/Lot Code

Each
1+
155,670 $
5+
141,960 $
10+
128,260 $
25+
118,360 $
50+
112,610 $
Plus de tarifs
47ohm
TE Series
-
1.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
465mm
-
119mm
-55°C
155°C
-
26M4108

RoHS

Date/Lot Code

Each
1+
6,450 $
10+
6,200 $
25+
5,910 $
50+
5,410 $
100+
4,950 $
Plus de tarifs
47ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
06WX4774

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
56,330 $
5+
55,300 $
10+
52,230 $
47ohm
HS Series
-
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
91Y1628

RoHS

Date/Lot Code

Each
1+
80,640 $
5+
78,410 $
10+
76,180 $
25+
73,950 $
50+
71,710 $
Plus de tarifs
47ohm
TJT Series
-
300W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
210mm
80mm
10mm
-25°C
250°C
-
43AC4044

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
8,340 $
10+
5,800 $
25+
5,230 $
50+
4,660 $
100+
4,300 $
Plus de tarifs
47ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
43AC4035

RoHS

TE CONNECTIVITY - CGS
Each
1+
4,520 $
10+
3,100 $
25+
2,490 $
50+
2,380 $
100+
2,280 $
Plus de tarifs
47ohm
SQ Series
Radial Leaded
20W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
55AJ2547

RoHS

Date/Lot Code

Each
1+
143,200 $
5+
140,210 $
10+
136,890 $
25+
133,740 $
47ohm
HCH Series
-
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
50AK0489

RoHS

Date/Lot Code

Each
1+
374,400 $
3+
360,440 $
5+
346,490 $
10+
332,530 $
25+
316,270 $
47ohm
CJH Series
-
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
51AK0416

RoHS

Date/Lot Code

Each
1+
60,180 $
5+
52,670 $
10+
45,170 $
25+
41,110 $
50+
38,910 $
Plus de tarifs
47ohm
CJP Series
-
120W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
60AK8743

RoHS

Date/Lot Code

Each
1+
83,970 $
25+
80,320 $
50+
78,290 $
100+
75,860 $
250+
73,420 $
47ohm
MP QR Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
-
51AK0578

RoHS

Date/Lot Code

Each
1+
142,770 $
5+
124,210 $
10+
110,480 $
25+
107,950 $
50+
102,700 $
Plus de tarifs
47ohm
CJP Series
-
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
42AK5632

RoHS

Date/Lot Code

Each
1+
77,330 $
5+
72,050 $
10+
66,770 $
25+
60,360 $
50+
57,420 $
Plus de tarifs
47ohm
HCL Series
-
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
1-25 sur 111 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK