12ohm Panel / Chassis Mount Resistors :
66 produit(s) trouvé(s)Trouvez une vaste gamme de 12ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Arcol.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 45,780 $ 10+ 33,160 $ 25+ 29,690 $ 50+ 27,150 $ 100+ 26,660 $ | 12ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
Each | 1+ 16,110 $ 10+ 11,300 $ 25+ 9,960 $ 50+ 9,120 $ 100+ 9,110 $ Plus de tarifs | 12ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 7,020 $ 10+ 4,970 $ 25+ 4,770 $ 50+ 4,590 $ 100+ 4,230 $ Plus de tarifs | 12ohm | THS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -25°C | 110°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 19,210 $ 10+ 12,640 $ 25+ 11,990 $ 50+ 11,140 $ 100+ 9,850 $ Plus de tarifs | 12ohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ 146,510 $ 5+ 134,510 $ 10+ 122,520 $ 25+ 113,780 $ 50+ 108,230 $ Plus de tarifs | 12ohm | TE Series | 1.5kW | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 465mm | - | 119mm | -55°C | 155°C | - | ||||||
Each | 1+ 5,720 $ 10+ 4,130 $ 25+ 3,490 $ 50+ 3,300 $ 100+ 3,120 $ Plus de tarifs | 12ohm | THS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -25°C | 165°C | - | ||||||
Each | 1+ 8,860 $ 10+ 5,550 $ 25+ 5,330 $ 50+ 5,110 $ 100+ 4,800 $ Plus de tarifs | 12ohm | THS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 17mm | -25°C | 250°C | - | ||||||
Each | 1+ 10,070 $ 10+ 6,790 $ 25+ 6,290 $ 50+ 5,730 $ 100+ 5,400 $ Plus de tarifs | 12ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ 19,780 $ 100+ 16,290 $ 250+ 15,000 $ 500+ 13,990 $ 1000+ 13,180 $ | 12ohm | MP QL Series | 100W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 182mm | 28mm | 61mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 227,630 $ 5+ 204,650 $ 10+ 181,660 $ 25+ 172,000 $ | 12ohm | CJH Series | 1.25kW | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 67mm | 38mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 274,170 $ 5+ 248,310 $ 10+ 222,460 $ 25+ 213,520 $ | 12ohm | CJH Series | 1.5kW | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 495mm | 67mm | 38mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 95,320 $ 5+ 83,790 $ 10+ 72,280 $ 25+ 65,970 $ 50+ 62,580 $ Plus de tarifs | 12ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 13,060 $ 100+ 10,760 $ 250+ 9,900 $ 500+ 9,230 $ 1000+ 8,710 $ | 12ohm | MP QL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
26AM6355 RoHS | Each | 1+ 152,910 $ 5+ 136,640 $ 10+ 120,350 $ 25+ 114,730 $ 50+ 113,120 $ Plus de tarifs | 12ohm | HS Series | 400W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 166mm | 73mm | 42mm | -55°C | 200°C | - | |||||
26AM6421 RoHS | Each | 1+ 212,770 $ 5+ 187,440 $ 10+ 162,110 $ 25+ 153,010 $ | 12ohm | HS Series | 500W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 204mm | 73mm | 42mm | -55°C | 200°C | - | |||||
26AM6288 RoHS | Each | 1+ 36,690 $ 10+ 26,920 $ 25+ 24,160 $ 50+ 21,400 $ 100+ 20,610 $ Plus de tarifs | 12ohm | HS Series | 75W | ± 5% | Threaded Stud | 1.4kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 49mm | 48mm | 24mm | -55°C | 200°C | - | |||||
26AM6388 RoHS | Each | 1+ 194,160 $ 5+ 171,870 $ 10+ 149,560 $ 25+ 138,870 $ | 12ohm | HS Series | 450W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 185mm | 73mm | 42mm | -55°C | 200°C | - | |||||
26AM6322 RoHS | Each | 1+ 143,750 $ 5+ 125,970 $ 10+ 108,190 $ 25+ 100,170 $ 50+ 96,570 $ Plus de tarifs | 12ohm | HS Series | 350W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 147mm | 73mm | 42mm | -55°C | 200°C | - | |||||
25AM9162 RoHS | MULTICOMP PRO | Each | 1+ 3,120 $ | 12ohm | MP PDMT Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | ||||
94AM1472 RoHS | Each | 1+ 9,490 $ 10+ 9,110 $ 25+ 7,990 $ 50+ 7,460 $ 100+ 6,730 $ Plus de tarifs | 12ohm | WH Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 200°C | - | |||||
Each | 1+ 50,200 $ 5+ 45,850 $ 10+ 41,480 $ 25+ 40,560 $ 50+ 38,380 $ Plus de tarifs | 12ohm | TE Series | 200W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 195mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ 33,910 $ 5+ 30,650 $ 10+ 27,400 $ 25+ 24,450 $ 50+ 24,270 $ Plus de tarifs | 12ohm | TE Series | 100W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 182mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ 6,380 $ 10+ 4,550 $ 25+ 3,530 $ 50+ 3,340 $ 100+ 3,150 $ Plus de tarifs | 12ohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | ||||||
Each | 1+ 29,710 $ 10+ 22,010 $ 25+ 20,490 $ 50+ 19,600 $ 100+ 18,500 $ Plus de tarifs | 12ohm | TE Series | 80W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 152mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ 38,920 $ 5+ 34,320 $ 10+ 29,710 $ 25+ 28,370 $ 50+ 27,390 $ Plus de tarifs | 12ohm | TE Series | 150W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 195mm | - | - | -25°C | 225°C | - | ||||||