25ohm Panel / Chassis Mount Resistors:
21 produit(s) trouvé(s)Trouvez une vaste gamme de 25ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 47ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Cgs, Arcol, Ohmite & TE Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01F9923 | Each | 1+ 12,810 $ 10+ 11,580 $ 25+ 11,070 $ 50+ 10,440 $ 100+ 10,100 $ Plus de tarifs | Total:12,81 $ Min : 1 / Mult : 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||
Each | 1+ 16,110 $ 10+ 13,500 $ 25+ 13,310 $ 50+ 13,100 $ 100+ 10,860 $ Plus de tarifs | Total:16,11 $ Min : 1 / Mult : 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 11,390 $ 10+ 8,390 $ 25+ 7,720 $ 50+ 7,330 $ 100+ 6,790 $ Plus de tarifs | Total:11,39 $ Min : 1 / Mult : 1 | 25ohm | RH Series | 12.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 23,800 $ 10+ 17,770 $ 25+ 16,480 $ 50+ 15,420 $ 100+ 13,680 $ Plus de tarifs | Total:23,80 $ Min : 1 / Mult : 1 | 25ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | Power | Panel Mount | 87.5mm | 47.5mm | 26mm | - | - | - | |||||
Each | 1+ 31,470 $ 10+ 28,220 $ 25+ 28,210 $ 50+ 27,890 $ 100+ 25,940 $ Plus de tarifs | Total:31,47 $ Min : 1 / Mult : 1 | 25ohm | 270 Series | 100W | ± 5% | Solder Lug | 2.845kV | Wirewound | ± 260ppm/°C | High Power | Through Hole | 165.1mm | - | - | - | - | - | |||||
Each | 1+ 8,360 $ 10+ 4,830 $ 25+ 4,620 $ 50+ 4,400 $ 100+ 4,100 $ Plus de tarifs | Total:8,36 $ Min : 1 / Mult : 1 | 25ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 51,460 $ 5+ 46,670 $ 10+ 41,860 $ 25+ 37,950 $ 50+ 36,190 $ Plus de tarifs | Total:51,46 $ Min : 1 / Mult : 1 | 25ohm | 270 Series | 225W | ± 5% | Solder Lug | 4.595kV | Wirewound | ± 260ppm/°C | High Power | Through Hole | 266.7mm | - | - | - | - | - | |||||
Each | 1+ 115,080 $ 5+ 100,130 $ 10+ 85,140 $ 25+ 77,070 $ | Total:115,08 $ Min : 1 / Mult : 1 | 25ohm | HS Series | 400W | ± 5% | Wire Leaded | 2kV | Wirewound | +/-150ppm/°C | High Pulse | Panel Mount | 182mm | 55.5mm | 30mm | - | - | - | |||||
Each | 1+ 19,730 $ 10+ 12,400 $ 25+ 11,070 $ 50+ 9,720 $ 100+ 9,070 $ | Total:19,73 $ Min : 1 / Mult : 1 | 25ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | General Purpose | Panel Mount | 88mm | 47.5mm | 24.1mm | - | - | - | |||||
01F9769 | Each | 1+ 17,850 $ 10+ 12,420 $ 25+ 11,050 $ 50+ 10,120 $ 100+ 9,480 $ Plus de tarifs | Total:17,85 $ Min : 1 / Mult : 1 | 25ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 25ohm | VP Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 100ppm/°C | High Power | Through Hole | 101.6mm | - | - | - | - | MIL-R-26 | ||||||
MULTICOMP PRO | Each | 25+ 21,910 $ 50+ 16,950 $ 100+ 15,720 $ 250+ 14,570 $ | Total:547,75 $ Min : 25 / Mult : 1 | 25ohm | MC14 Series | 25W | ± 5% | Solder Lug | - | Wirewound | ± 260ppm/°C | - | Panel Mount | 50.8mm | - | - | - | - | - | ||||
Each | 100+ 7,870 $ 250+ 7,410 $ 500+ 6,540 $ | Total:1 574,00 $ Min : 200 / Mult : 100 | 25ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 72.5mm | 30mm | 17mm | - | - | - | |||||
01F9623 | Each | 10+ 8,580 $ 25+ 7,430 $ 50+ 6,900 $ 100+ 6,080 $ 250+ 5,790 $ Plus de tarifs | Total:85,80 $ Min : 10 / Mult : 10 | 25ohm | RH Series | 12.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | ||||
Each | 10+ 18,890 $ 25+ 18,050 $ 50+ 17,020 $ 100+ 16,460 $ 250+ 16,100 $ | Total:188,90 $ Min : 10 / Mult : 10 | 25ohm | RH Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 15.24mm | 16.41mm | 8.13mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 100+ 5,370 $ 500+ 4,880 $ 1000+ 4,660 $ 2500+ 4,440 $ | Total:1 074,00 $ Min : 200 / Mult : 100 | 25ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 72.5mm | 30mm | 17mm | - | - | - | |||||
Each | 1+ 14,400 $ 10+ 10,180 $ 25+ 8,960 $ 50+ 8,020 $ 100+ 7,380 $ Plus de tarifs | Total:72,00 $ Min : 5 / Mult : 1 | 25ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 10,310 $ 2000+ 9,650 $ 4000+ 8,990 $ 10000+ 8,350 $ | Total:2 062,00 $ Min : 200 / Mult : 100 | 25ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 17mm | -55°C | 200°C | - | |||||
49AM1919 | Each | 1+ 7,370 $ 2000+ 6,900 $ 4000+ 6,440 $ 10000+ 5,970 $ | Total:1 474,00 $ Min : 200 / Mult : 100 | 25ohm | HS Series | 25W | ± 1% | Solder Lug | 500V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 200°C | - | ||||
Each | 1+ 16,430 $ 10+ 13,770 $ 25+ 13,570 $ 50+ 13,100 $ 100+ 10,860 $ Plus de tarifs | Total:16,43 $ Min : 1 / Mult : 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | - | - | - | - | - | - | - | |||||
29AC9757 | Each | 1+ 13,060 $ 10+ 11,820 $ 25+ 11,290 $ 50+ 10,440 $ 100+ 10,100 $ Plus de tarifs | Total:13,06 $ Min : 1 / Mult : 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | - | - | - | - | - | - | - | ||||