0
0 articles0,00 $

270ohm Panel / Chassis Mount Resistors :

45 produit(s) trouvé(s)
Trouvez une vaste gamme de 270ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
96X3791

RoHS

Date/Lot Code

Each
1+
58,480 $
5+
52,660 $
10+
46,850 $
25+
45,580 $
50+
44,040 $
Plus de tarifs
270ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
98K2921

RoHS

Date/Lot Code

Each
1+
17,700 $
10+
9,830 $
25+
8,930 $
50+
7,950 $
100+
7,660 $
Plus de tarifs
270ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
24M8230

RoHS

Date/Lot Code

Each
1+
8,370 $
10+
5,120 $
25+
4,950 $
50+
4,790 $
100+
4,380 $
Plus de tarifs
270ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
96X3878

RoHS

Date/Lot Code

Each
1+
79,470 $
5+
72,510 $
10+
65,540 $
25+
62,460 $
50+
60,570 $
Plus de tarifs
270ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
98K2806

RoHS

Date/Lot Code

Each
1+
11,760 $
10+
7,510 $
25+
7,040 $
50+
6,340 $
100+
5,630 $
Plus de tarifs
270ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
96X3919

RoHS

Date/Lot Code

Each
1+
96,030 $
5+
87,350 $
10+
79,470 $
25+
77,640 $
50+
74,860 $
Plus de tarifs
270ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
50AK0509

RoHS

Date/Lot Code

Each
1+
502,730 $
3+
485,340 $
5+
467,950 $
10+
450,540 $
25+
428,650 $
270ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
50AK0397

RoHS

Date/Lot Code

Each
1+
227,630 $
5+
204,650 $
10+
181,660 $
25+
172,000 $
270ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
50AK0431

RoHS

Date/Lot Code

Each
1+
274,170 $
5+
248,310 $
10+
222,460 $
25+
213,520 $
270ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
18R0462

RoHS

Date/Lot Code

Each
1+
4,290 $
10+
4,050 $
25+
3,840 $
50+
3,480 $
100+
3,120 $
Plus de tarifs
270ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
96X3993

RoHS

Date/Lot Code

Each
1+
92,330 $
5+
81,960 $
10+
71,560 $
25+
67,610 $
50+
65,790 $
Plus de tarifs
270ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3650

RoHS

Date/Lot Code

Each
1+
39,900 $
5+
34,950 $
10+
30,010 $
25+
27,260 $
50+
26,580 $
Plus de tarifs
270ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3728

RoHS

Date/Lot Code

Each
1+
34,640 $
5+
31,950 $
10+
29,250 $
25+
28,510 $
50+
27,470 $
Plus de tarifs
270ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3591

RoHS

Date/Lot Code

Each
1+
30,750 $
5+
26,840 $
10+
22,930 $
25+
22,150 $
50+
21,840 $
Plus de tarifs
270ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3959

RoHS

Date/Lot Code

Each
1+
27,680 $
10+
18,890 $
25+
17,680 $
50+
16,710 $
100+
15,810 $
Plus de tarifs
270ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4139

RoHS

Date/Lot Code

Each
1+
31,560 $
10+
24,020 $
25+
22,810 $
50+
21,950 $
100+
20,760 $
Plus de tarifs
270ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X4028

RoHS

Date/Lot Code

Each
1+
25,900 $
10+
18,530 $
25+
17,210 $
50+
16,500 $
100+
15,450 $
Plus de tarifs
270ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
65K1886

RoHS

Each
1+
19,350 $
10+
17,090 $
25+
15,860 $
50+
14,540 $
100+
12,940 $
Plus de tarifs
270ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
18R0457

RoHS

Each
100+
3,270 $
500+
2,960 $
1000+
2,840 $
2500+
2,730 $
270ohm
THS Series
10W
± 5%
Solder Lug
-
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
18R4359

RoHS

Each
100+
3,770 $
500+
3,440 $
270ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
61C8671

Date/Lot Code

Each
1+
1 232,270 $
5+
1 215,030 $
10+
1 197,790 $
25+
1 128,860 $
270ohm
RH Series
250W
± 1%
Threaded Stud
-
Wirewound
± 20ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
41K9074

RoHS

Date/Lot Code

Each
10+
15,600 $
25+
15,070 $
50+
14,400 $
100+
10,150 $
250+
9,660 $
Plus de tarifs
270ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
43AC3175

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
8,040 $
10+
4,870 $
25+
4,700 $
50+
4,540 $
100+
4,410 $
Plus de tarifs
270ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
49AK2478

RoHS

Each
1+
134,100 $
100+
129,320 $
200+
122,130 $
500+
112,550 $
270ohm
CJP Series
600W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
49AK2378

RoHS

Each
1+
97,220 $
100+
93,760 $
200+
88,550 $
500+
81,600 $
270ohm
CJP Series
400W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK