0
0 articles0,00 $

3.3kohm Panel / Chassis Mount Resistors :

20 produit(s) trouvé(s)
Trouvez une vaste gamme de 3.3kohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : CGS - Te Connectivity, TT Electronics / Welwyn & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
73AC6489

RoHS

Date/Lot Code

Each
1+6,770 $
10+5,980 $
25+5,550 $
50+5,090 $
100+4,540 $
Plus de tarifs
3.3kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
18R4375

RoHS

Date/Lot Code

Each
1+0,652 $
3.3kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
73AC6357

RoHS

Date/Lot Code

Each
1+5,330 $
10+4,720 $
25+4,370 $
50+4,010 $
100+3,580 $
Plus de tarifs
3.3kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
26M4932

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,830 $
10+7,930 $
25+7,380 $
50+6,860 $
100+6,180 $
Plus de tarifs
3.3kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
98K2807

RoHS

TT ELECTRONICS / WELWYN
Each
1+7,770 $
10+6,980 $
25+6,510 $
50+6,040 $
100+5,440 $
Plus de tarifs
3.3kohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
24M8231

RoHS

Each
1+8,000 $
10+4,980 $
25+4,790 $
50+4,590 $
100+4,230 $
Plus de tarifs
3.3kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
98K2887

RoHS

TT ELECTRONICS / WELWYN
Each
1+17,870 $
10+11,420 $
25+10,780 $
50+9,940 $
100+9,250 $
Plus de tarifs
3.3kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2847

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+6,040 $
10+5,410 $
25+5,050 $
50+4,690 $
100+4,220 $
Plus de tarifs
3.3kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
47AK7780

RoHS

Each
1+73,840 $
5+68,250 $
10+62,650 $
25+60,360 $
50+57,420 $
Plus de tarifs
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
18R4371

RoHS

Date/Lot Code

Each
200+3,270 $
500+2,960 $
1000+2,840 $
2500+2,730 $
3.3kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
43AC3176

RoHS

CGS - TE CONNECTIVITY
Each
1+8,720 $
10+5,490 $
25+5,330 $
50+5,160 $
100+4,300 $
Plus de tarifs
3.3kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
46R5074

RoHS

Each
1+16,200 $
10+15,390 $
25+13,320 $
50+12,380 $
100+10,900 $
Plus de tarifs
3.3kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
47AK7774

RoHS

Each
1+66,740 $
5+60,750 $
10+55,800 $
25+54,010 $
50+51,550 $
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
-
49AM0751

RoHS

Each
4+229,840 $
40+221,610 $
80+209,320 $
200+192,890 $
3.3kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
49AM0496

RoHS

Each
20+46,880 $
200+45,210 $
400+42,690 $
1000+39,340 $
3.3kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
49AM0629

RoHS

Each
4+158,890 $
40+153,210 $
80+144,690 $
200+133,340 $
3.3kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
49AM0812

RoHS

Each
4+254,880 $
40+245,760 $
80+232,110 $
200+213,910 $
3.3kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
49AM0423

RoHS

Each
20+37,380 $
200+36,040 $
400+34,050 $
1000+31,370 $
3.3kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
49AM0571

RoHS

Each
20+33,190 $
200+32,000 $
400+30,230 $
1000+27,850 $
3.3kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
49AM0690

RoHS

Each
4+176,020 $
40+169,730 $
80+160,300 $
200+147,740 $
3.3kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK