0
0 articles0,00 $

33ohm Panel / Chassis Mount Resistors :

97 produit(s) trouvé(s)
Trouvez une vaste gamme de 33ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, TT Electronics / Welwyn, Multicomp Pro, Vishay & Ohmite.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
41K9120

RoHS

Date/Lot Code

Each
1+
19,120 $
10+
13,030 $
25+
12,190 $
50+
10,870 $
100+
10,420 $
Plus de tarifs
33ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
10M6588

RoHS

TE CONNECTIVITY - CGS
Each
1+
27,440 $
10+
19,980 $
25+
18,340 $
50+
16,710 $
100+
15,640 $
Plus de tarifs
33ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
41K9165

RoHS

Date/Lot Code

Each
1+
21,260 $
10+
15,000 $
25+
13,280 $
50+
12,190 $
100+
11,260 $
Plus de tarifs
33ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
98K2925

RoHS

Date/Lot Code

Each
1+
18,920 $
10+
12,350 $
25+
11,690 $
50+
10,850 $
100+
9,550 $
Plus de tarifs
33ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
74AJ7344

RoHS

Date/Lot Code

Each
1+
8,230 $
10+
5,700 $
25+
5,150 $
50+
4,590 $
100+
4,230 $
Plus de tarifs
33ohm
SQ Series
Radial Leaded
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
26M4101

RoHS

Date/Lot Code

Each
1+
8,860 $
10+
5,550 $
25+
5,330 $
50+
5,110 $
100+
4,470 $
Plus de tarifs
33ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
46R5076

RoHS

Date/Lot Code

Each
1+
27,210 $
10+
25,960 $
25+
24,330 $
50+
21,670 $
100+
20,400 $
Plus de tarifs
33ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
73T9210

RoHS

Date/Lot Code

Each
1+
6,800 $
10+
4,650 $
25+
3,660 $
50+
3,380 $
100+
3,100 $
Plus de tarifs
33ohm
HS Series
-
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-
-
-
01P0367

RoHS

Date/Lot Code

Each
1+
103,640 $
5+
90,340 $
10+
77,040 $
25+
72,090 $
50+
68,500 $
Plus de tarifs
33ohm
HS Series
-
250W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
-
73mm
42mm
-25°C
250°C
-
73T7864

RoHS

Date/Lot Code

Each
1+
107,600 $
5+
105,070 $
10+
102,560 $
25+
92,240 $
50+
87,600 $
Plus de tarifs
33ohm
TE Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
-
16R5109

RoHS

Date/Lot Code

Each
1+
7,790 $
10+
5,470 $
25+
5,160 $
50+
4,840 $
100+
4,240 $
Plus de tarifs
33ohm
HS Series
-
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
-
96X3848

RoHS

Date/Lot Code

Each
1+
243,820 $
5+
226,550 $
10+
213,900 $
25+
208,980 $
33ohm
TE Series
-
2.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
650mm
-
119mm
-55°C
155°C
-
24M8233

RoHS

Date/Lot Code

Each
1+
8,370 $
10+
5,220 $
25+
4,980 $
50+
4,740 $
100+
4,230 $
Plus de tarifs
33ohm
THS Series
-
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
96X3765

RoHS

Date/Lot Code

Each
1+
131,370 $
5+
120,960 $
10+
117,610 $
25+
114,900 $
50+
109,310 $
Plus de tarifs
33ohm
TE Series
-
1.5kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
465mm
-
119mm
-55°C
155°C
-
96X3731

RoHS

Date/Lot Code

Each
1+
37,560 $
5+
35,440 $
10+
33,310 $
25+
32,540 $
50+
31,650 $
Plus de tarifs
33ohm
TE Series
-
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
74K3501

RoHS

Date/Lot Code

Each
1+
11,540 $
10+
7,640 $
25+
6,580 $
50+
6,040 $
100+
5,480 $
Plus de tarifs
33ohm
WH Series
-
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
43AC4053

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
8,870 $
10+
5,740 $
25+
5,300 $
50+
4,860 $
100+
4,560 $
Plus de tarifs
33ohm
SQ Series
Radial Leaded
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
12AC2572

RoHS

Date/Lot Code

Each
1+
63,140 $
5+
62,680 $
10+
62,220 $
25+
61,760 $
50+
61,300 $
Plus de tarifs
33ohm
TJT Series
-
150W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
31AJ8891

RoHS

Date/Lot Code

Each
1+
164,690 $
5+
161,270 $
10+
157,440 $
25+
153,820 $
33ohm
HCH Series
-
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
31AJ8899

RoHS

Date/Lot Code

Each
1+
197,610 $
33ohm
HCH Series
-
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
01P0350

RoHS

Date/Lot Code

Each
1+
34,990 $
10+
25,820 $
25+
23,330 $
50+
21,770 $
100+
20,450 $
Plus de tarifs
33ohm
HS Series
-
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
47AK7760

RoHS

Date/Lot Code

Each
1+
95,320 $
5+
83,790 $
10+
72,280 $
25+
66,070 $
50+
62,890 $
Plus de tarifs
33ohm
HCL Series
-
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
51AK0399

RoHS

Date/Lot Code

Each
1+
159,900 $
5+
137,680 $
10+
121,170 $
25+
118,380 $
50+
112,620 $
Plus de tarifs
33ohm
CJP Series
-
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0447

RoHS

Date/Lot Code

Each
1+
72,620 $
5+
63,690 $
10+
54,770 $
25+
50,610 $
50+
46,460 $
Plus de tarifs
33ohm
CJP Series
-
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
51AK0428

RoHS

Date/Lot Code

Each
1+
65,430 $
5+
57,330 $
10+
49,240 $
25+
44,780 $
50+
42,290 $
Plus de tarifs
33ohm
CJP Series
-
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
1-25 sur 97 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK