470ohm Panel / Chassis Mount Resistors :
79 produit(s) trouvé(s)Trouvez une vaste gamme de 470ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1kohm & 1ohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn, Multicomp Pro & Ohmite.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ 28,170 $ 10+ 22,860 $ 25+ 18,070 $ 50+ 16,820 $ 100+ 15,740 $ Plus de tarifs | 470ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,090 $ 10+ 4,560 $ 25+ 4,260 $ 50+ 3,950 $ 100+ 3,560 $ Plus de tarifs | 470ohm | WH Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 33,060 $ 5+ 31,570 $ 10+ 30,150 $ 25+ 27,670 $ 50+ 25,510 $ Plus de tarifs | 470ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 11,810 $ 10+ 7,550 $ 25+ 7,080 $ 50+ 6,380 $ 100+ 5,680 $ Plus de tarifs | 470ohm | WH Series | 25W | ± 5% | Solder Lug | 560V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | |||||
Each | 1+ 11,760 $ 10+ 7,510 $ 25+ 7,040 $ 50+ 6,340 $ 100+ 5,630 $ Plus de tarifs | 470ohm | WH Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 275°C | - | ||||||
Each | 1+ 30,220 $ 10+ 25,770 $ 25+ 23,230 $ 50+ 21,450 $ 100+ 19,260 $ | 470ohm | RCH Series | 50W | ± 5% | Solder Lug | 1.285kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 47.8mm | 29.5mm | 15mm | -55°C | 125°C | - | ||||||
79AJ9208 RoHS | TE CONNECTIVITY - CGS | Each | 1+ 6,260 $ 10+ 3,850 $ 25+ 3,700 $ 50+ 3,550 $ 100+ 3,260 $ Plus de tarifs | 470ohm | THS Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | ||||
TE CONNECTIVITY - CGS | Each | 1+ 9,080 $ 10+ 6,020 $ 25+ 5,830 $ 50+ 5,660 $ 100+ 4,970 $ Plus de tarifs | 470ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 92,700 $ 5+ 92,060 $ 10+ 91,420 $ 25+ 90,780 $ 50+ 90,150 $ Plus de tarifs | 470ohm | WH Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | |||||
Each | 1+ 7,720 $ | 470ohm | WH Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||||
Each | 1+ 8,370 $ 10+ 5,220 $ 25+ 4,990 $ 50+ 4,790 $ 100+ 4,380 $ Plus de tarifs | 470ohm | THS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -25°C | 110°C | - | ||||||
Each | 1+ 6,380 $ 10+ 3,870 $ 25+ 3,730 $ 50+ 3,590 $ 100+ 3,230 $ Plus de tarifs | 470ohm | THS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 30ppm/°C | High Power | Panel Mount | 17mm | 17mm | 9mm | -25°C | 165°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 153,750 $ 5+ 145,340 $ 10+ 138,340 $ | 470ohm | BDS Series | 100W | ± 10% | Screw | 500V | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 38mm | 25.5mm | 21mm | -55°C | 125°C | - | ||||||
Each | 1+ 17,880 $ 10+ 17,060 $ 25+ 15,990 $ 50+ 14,240 $ 100+ 13,400 $ Plus de tarifs | 470ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ 159,900 $ 5+ 141,920 $ 10+ 123,940 $ 25+ 118,380 $ 50+ 112,620 $ Plus de tarifs | 470ohm | CJP Series | 1kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 60,180 $ 5+ 52,670 $ 10+ 45,170 $ 25+ 40,790 $ 50+ 38,600 $ Plus de tarifs | 470ohm | CJP Series | 120W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 190mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 404,010 $ 3+ 380,660 $ 5+ 357,300 $ 10+ 333,950 $ 25+ 319,380 $ | 470ohm | CJH Series | 3kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 103mm | 52mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 51,380 $ 5+ 44,860 $ 10+ 38,350 $ 25+ 34,840 $ 50+ 32,910 $ Plus de tarifs | 470ohm | CJP Series | 100W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 142,770 $ 5+ 126,510 $ 10+ 110,480 $ 25+ 107,950 $ 50+ 102,700 $ Plus de tarifs | 470ohm | CJP Series | 800W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 73,840 $ 5+ 67,420 $ 10+ 61,780 $ 25+ 60,360 $ 50+ 57,420 $ Plus de tarifs | 470ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | - | - | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 65,430 $ 5+ 57,330 $ 10+ 49,240 $ 25+ 43,620 $ 50+ 41,000 $ Plus de tarifs | 470ohm | CJP Series | 150W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | |||||
Each | 1+ 31,150 $ 5+ 29,080 $ 10+ 27,010 $ 25+ 26,460 $ 50+ 25,900 $ Plus de tarifs | 470ohm | ISOA Series | 100W | ± 5% | Screw | 1.5kV | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.2mm | 25mm | 12mm | -55°C | 150°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ 685,650 $ 3+ 655,990 $ 5+ 626,340 $ 10+ 596,680 $ 25+ 571,310 $ | 470ohm | CJH Series | 5kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 550mm | 103mm | 52mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 337,220 $ 3+ 314,630 $ 5+ 292,030 $ 10+ 269,440 $ 25+ 257,700 $ | 470ohm | CJH Series | 2kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 103mm | 52mm | -25°C | 250°C | - | |||||
79AJ1076 RoHS | TE CONNECTIVITY - CGS | Each | 1+ 77,250 $ 5+ 70,880 $ 10+ 64,510 $ 25+ 60,610 $ 50+ 58,040 $ Plus de tarifs | 470ohm | TE Series | 300W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | ||||