Panel / Chassis Mount Resistors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Resistor Technology
=Metal Wi...
1
(9)
(20)
(2)
(14)
(15)
(266)
(4673)
Resistance Tolerance
(15)
Resistor Type
(15)
Operating Temperature Min
(15)
Operating Temperature Max
(15)
Voltage Rating
(3)
(12)
Resistor Terminals
(10)
Resistor Mounting
(10)
Temperature Coefficient
(7)
(8)
Qualification
(8)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Terminals | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Resistor Mounting | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK1925 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 100ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1930 RoHS | DURAKOOL | Each | 1+22,960 $ 5+21,900 $ 10+20,520 $ 25+18,280 $ 100+17,210 $ Plus de tarifs | 100ohm | XV3 Series | 100W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | Panel Mount | 65mm | 47.5mm | 26mm | -40°C | 155°C | - | ||||
86AK1932 RoHS | DURAKOOL | Each | 1+75,730 $ 5+71,810 $ 10+67,860 $ 25+63,140 $ 50+62,020 $ Plus de tarifs | 100ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1935 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 1ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1936 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 10ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1938 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 6.8ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1928 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 50ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1927 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 30ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1933 RoHS | DURAKOOL | Each | 1+75,730 $ 5+71,810 $ 10+67,860 $ 25+63,140 $ 50+62,020 $ Plus de tarifs | 20ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1926 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 20ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1924 RoHS | DURAKOOL | Each | 1+15,180 $ 5+14,480 $ 10+13,580 $ 25+12,100 $ 100+11,370 $ Plus de tarifs | 10ohm | XV2 Series | 70W | ± 5% | - | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | - | 75mm | 33.5mm | - | -40°C | 155°C | - | ||||
86AK1931 RoHS | DURAKOOL | Each | 1+75,730 $ 5+71,810 $ 10+67,860 $ 25+63,140 $ 50+62,020 $ Plus de tarifs | 10ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1929 RoHS | DURAKOOL | Each | 1+22,960 $ 5+21,900 $ 10+20,520 $ 25+18,280 $ 100+17,210 $ Plus de tarifs | 10ohm | XV3 Series | 100W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | Panel Mount | 65mm | 47.5mm | 26mm | -40°C | 155°C | - | ||||
86AK1934 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 1ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||
86AK1937 RoHS | DURAKOOL | Each | 1+143,230 $ 5+138,180 $ 10+126,240 $ 25+122,150 $ 50+120,620 $ Plus de tarifs | 100ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||