0
0 articles0,00 $

Panel / Chassis Mount Resistors :

710 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
81AH8595

RoHS

Date/Lot Code

Each
1+90,340 $
5+81,250 $
10+72,160 $
25+65,790 $
50+64,400 $
Plus de tarifs
68ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8562

RoHS

Date/Lot Code

Each
1+102,950 $
5+100,290 $
10+97,650 $
25+95,000 $
50+94,050 $
Plus de tarifs
100ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
-
265°C
81AH8587

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+58,150 $
50+56,660 $
Plus de tarifs
150ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8582

RoHS

Date/Lot Code

Each
1+131,230 $
5+116,600 $
10+101,970 $
25+92,610 $
50+88,370 $
Plus de tarifs
68ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
42AK5636

RoHS

Each
1+93,770 $
5+82,420 $
10+71,060 $
25+65,900 $
50+61,730 $
Plus de tarifs
10ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
51AK0518

RoHS

CGS - TE CONNECTIVITY
Each
1+37,300 $
10+27,540 $
25+24,380 $
50+23,290 $
100+21,870 $
Plus de tarifs
1ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
81AH8553

RoHS

Date/Lot Code

Each
1+78,190 $
5+73,100 $
10+71,090 $
25+69,180 $
50+65,250 $
Plus de tarifs
33ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8551

RoHS

Date/Lot Code

Each
1+91,520 $
5+82,790 $
10+74,060 $
25+69,180 $
50+65,250 $
Plus de tarifs
22ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8575

RoHS

Date/Lot Code

Each
1+128,970 $
5+113,550 $
10+98,140 $
25+92,610 $
50+87,320 $
Plus de tarifs
150ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
81AH8556

RoHS

Date/Lot Code

Each
1+77,300 $
5+74,340 $
10+71,380 $
25+69,180 $
50+66,430 $
Plus de tarifs
470ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8585

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+62,420 $
50+56,450 $
Plus de tarifs
10ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8552

RoHS

Date/Lot Code

Each
1+74,910 $
5+73,100 $
10+71,090 $
25+69,180 $
50+65,250 $
Plus de tarifs
220ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8567

RoHS

Date/Lot Code

Each
1+101,520 $
5+99,320 $
10+96,970 $
25+94,730 $
50+90,130 $
Plus de tarifs
330ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
-
265°C
81AH8577

RoHS

Date/Lot Code

Each
1+131,230 $
5+115,820 $
10+100,390 $
25+92,610 $
50+88,210 $
Plus de tarifs
220ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
81AH8592

RoHS

Date/Lot Code

Each
1+86,130 $
5+75,790 $
10+65,450 $
25+61,280 $
50+57,200 $
Plus de tarifs
4.7ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8574

RoHS

Date/Lot Code

Each
1+131,230 $
5+115,820 $
10+100,390 $
25+92,610 $
50+88,210 $
Plus de tarifs
100ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
81AH8594

RoHS

Date/Lot Code

Each
1+86,870 $
5+76,410 $
10+65,970 $
25+58,150 $
50+56,660 $
Plus de tarifs
470ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8554

RoHS

Date/Lot Code

Each
1+107,550 $
5+93,560 $
10+79,580 $
25+73,490 $
50+67,200 $
Plus de tarifs
330ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8579

RoHS

Date/Lot Code

Each
1+128,970 $
5+114,760 $
10+100,570 $
25+92,610 $
50+87,320 $
Plus de tarifs
330ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
81AH8572

RoHS

Date/Lot Code

Each
1+126,830 $
5+113,290 $
10+99,760 $
25+92,610 $
50+87,320 $
Plus de tarifs
1ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
81AH8588

RoHS

Date/Lot Code

Each
1+86,870 $
5+75,660 $
10+64,440 $
25+59,090 $
50+56,450 $
Plus de tarifs
22ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8548

RoHS

Date/Lot Code

Each
1+99,930 $
5+88,810 $
10+77,680 $
25+69,180 $
50+65,750 $
Plus de tarifs
10ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8590

RoHS

Date/Lot Code

Each
1+72,210 $
5+62,290 $
10+59,260 $
25+57,680 $
50+54,390 $
Plus de tarifs
33ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
81AH8550

RoHS

Date/Lot Code

Each
1+88,270 $
5+80,850 $
10+73,440 $
25+69,180 $
50+65,920 $
Plus de tarifs
150ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
81AH8561

RoHS

Date/Lot Code

Each
1+120,170 $
5+106,630 $
10+93,090 $
25+83,310 $
50+80,210 $
Plus de tarifs
10ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
-
265°C
1-25 sur 710 articles
sur 29 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK