0
0 articles0,00 $

Panel / Chassis Mount Resistors :

75 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
42AK5636

RoHS

Each
1+102,960 $
5+90,540 $
10+78,120 $
25+73,790 $
100+69,920 $
Plus de tarifs
10ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7778

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
2.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5634

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5635

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7760

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
33ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7764

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
680ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7777

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7776

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7766

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
1kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7759

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7765

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
820ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7779

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5632

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
47ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7780

RoHS

Date/Lot Code

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7757

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
18ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7762

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
470ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7763

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7758

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
22ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7761

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5633

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5637

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
12ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5638

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
15ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5631

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7750

RoHS

Each
1+111,720 $
5+98,000 $
10+84,280 $
25+76,860 $
100+71,950 $
Plus de tarifs
22ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7775

RoHS

Each
1+122,440 $
5+107,620 $
10+92,780 $
25+84,770 $
50+82,380 $
Plus de tarifs
1.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
1-25 sur 75 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK