0
0 articles0,00 $

Panel / Chassis Mount Resistors :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
86AK1925

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
100ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1930

RoHS

Each
1+22,960 $
5+21,900 $
10+20,520 $
25+18,280 $
100+17,210 $
Plus de tarifs
100ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
86AK1904

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
0.5ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1917

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1923

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1912

RoHS

Each
1+9,910 $
25+9,490 $
100+8,340 $
250+7,780 $
500+7,030 $
Plus de tarifs
1ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1928

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
50ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1927

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1921

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
100ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1919

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1907

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
10ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1926

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
20ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1906

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
1ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1924

RoHS

Each
1+15,180 $
5+14,480 $
10+13,580 $
25+12,100 $
100+11,370 $
Plus de tarifs
10ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1909

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1908

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
100ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1913

RoHS

Each
1+9,910 $
25+9,490 $
100+8,340 $
250+7,780 $
500+7,030 $
Plus de tarifs
10ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1916

RoHS

Each
1+9,910 $
25+9,490 $
100+8,340 $
250+7,780 $
500+7,030 $
Plus de tarifs
50ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1920

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
10ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1918

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1922

RoHS

Each
1+11,330 $
25+10,860 $
100+9,530 $
250+8,900 $
500+8,040 $
Plus de tarifs
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1915

RoHS

Each
1+9,910 $
25+9,490 $
100+8,340 $
250+7,780 $
500+7,030 $
Plus de tarifs
20ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1905

RoHS

Each
1+24,420 $
5+23,280 $
10+21,830 $
25+19,450 $
100+18,280 $
Plus de tarifs
1ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1911

RoHS

Each
1+9,910 $
25+9,490 $
100+8,340 $
250+7,780 $
500+7,030 $
Plus de tarifs
1ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1929

RoHS

Each
1+22,960 $
5+21,900 $
10+20,520 $
25+18,280 $
100+17,210 $
Plus de tarifs
10ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK